Technical Document
Specifications
Brand
LaserlinerProbe Length
2m
Probe Diameter
3.9mm
Resolution
1280 x 720pixels
Field of View
83°
Country of Origin
China
EGP 56,410.39
EGP 56,410.39 Each (ex VAT)
Laserliner 092.981.55H 3.9mm probe Camera Probe, 2m Probe Length, 1280 x 720pixels Resolution
1
EGP 56,410.39
EGP 56,410.39 Each (ex VAT)
Laserliner 092.981.55H 3.9mm probe Camera Probe, 2m Probe Length, 1280 x 720pixels Resolution
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
LaserlinerProbe Length
2m
Probe Diameter
3.9mm
Resolution
1280 x 720pixels
Field of View
83°
Country of Origin
China