Laserliner Magnetic, Spirit Level, User Calibrated

RS Stock No.: 163-5164Brand: LaserlinerManufacturers Part No.: 081.262A
brand-logo

Technical Document

Specifications

Level Type

Digital

Magnetic

Yes

Dimensions

59 x 59 x 28mm

User Calibrated

Yes

Height

28mm

Width

59mm

Model Number p

MasterLevel Box Pro

Model Number (p)

MasterLevel Box Pro

Country of Origin

China

Stock information temporarily unavailable.

EGP 8,839.69

EGP 8,839.69 Each (ex VAT)

Laserliner Magnetic, Spirit Level, User Calibrated

EGP 8,839.69

EGP 8,839.69 Each (ex VAT)

Laserliner Magnetic, Spirit Level, User Calibrated
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Level Type

Digital

Magnetic

Yes

Dimensions

59 x 59 x 28mm

User Calibrated

Yes

Height

28mm

Width

59mm

Model Number p

MasterLevel Box Pro

Model Number (p)

MasterLevel Box Pro

Country of Origin

China