Hazardous Product

Laserliner 036.713A 515nm Laser Colour Green Laser Line Detector

RS Stock No.: 330-895Brand: LaserlinerManufacturers Part No.: 036.713A
brand-logo
View all in Laser Levels

Technical Document

Specifications

Levelling Accuracy

0.3mm/m

Alignment Level

Yes

Self Levelling

Yes

Laser Class

Class 2

Laser Colour

Green

Laser Wavelength

515nm

Model Number p

036.713A

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

Laserliner 036.713A 515nm Laser Colour Green Laser Line Detector

P.O.A.

Laserliner 036.713A 515nm Laser Colour Green Laser Line Detector
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Levelling Accuracy

0.3mm/m

Alignment Level

Yes

Self Levelling

Yes

Laser Class

Class 2

Laser Colour

Green

Laser Wavelength

515nm

Model Number p

036.713A

Country of Origin

China