Lascar Open Frame Linear Power Supply, 245V ac Input, ±5V dc Output, 50 mA, 200 mA Output, 1.25W

RS Stock No.: 337-2077Brand: LascarManufacturers Part No.: PSU 303
brand-logo
View all in Linear Power Supplies

Technical Document

Specifications

Brand

Lascar

Input Voltage

245V ac

Output Voltage

±5V dc

Output Current

50 mA, 200 mA

Embedded

Yes

Number of Outputs

2

Power Rating

1.25W

Length

78mm

Width

42mm

Depth

29.6mm

Mounting Type

Open Frame

Load Regulation

±1%

Line Regulation

±1%

Ripple And Noise

0.5mV

Maximum Temperature

+50°C

Minimum Temperature

0°C

Country of Origin

China

Stock information temporarily unavailable.

EGP 5,038.21

EGP 5,038.21 Each (ex VAT)

Lascar Open Frame Linear Power Supply, 245V ac Input, ±5V dc Output, 50 mA, 200 mA Output, 1.25W

EGP 5,038.21

EGP 5,038.21 Each (ex VAT)

Lascar Open Frame Linear Power Supply, 245V ac Input, ±5V dc Output, 50 mA, 200 mA Output, 1.25W
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Lascar

Input Voltage

245V ac

Output Voltage

±5V dc

Output Current

50 mA, 200 mA

Embedded

Yes

Number of Outputs

2

Power Rating

1.25W

Length

78mm

Width

42mm

Depth

29.6mm

Mounting Type

Open Frame

Load Regulation

±1%

Line Regulation

±1%

Ripple And Noise

0.5mV

Maximum Temperature

+50°C

Minimum Temperature

0°C

Country of Origin

China