Lascar EL-IOT-CO2 Air Quality Data Logger, Wi-Fi, 1 Input Channel(s)

RS Stock No.: 267-5153Brand: LascarManufacturers Part No.: EL-IOT-CO2Distrelec Article No.: 30357846
brand-logo
View all in Data Loggers

Technical Document

Specifications

Brand

Lascar

Number Of Input Channels

1

Model Number

EL-IOT-CO2

Measurement Parameters

CO2, Humidity, Temperature

Sensor Type

Carbon Dioxide

Interface Type

Wi-Fi

Data Logger Type

Air Quality

Maximum Temperature Measurement

60 °C

Minimum Temperature Measurement

-20°C

Communication Protocol

Wi-Fi

Power Source

Battery, Mains

Best Temperature Measurement Accuracy

±0.3 °C

IP Rating

IP4X

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+60°C

Display Type

LCD

Battery Type

Alkaline Batteries

Dimensions

97 x 87 x 33mm

Alarm

Yes

Humidity Measurement Resolution

0.1%

Maximum Humidity Measurement

100%RH

Best Humidity Measurement Accuracy

±2 %

Temperature Measurement Resolution

0.1°C

Number Of Readings Per Channel

3

Country of Origin

China

Stock information temporarily unavailable.

EGP 16,063.57

EGP 16,063.57 Each (ex VAT)

Lascar EL-IOT-CO2 Air Quality Data Logger, Wi-Fi, 1 Input Channel(s)

EGP 16,063.57

EGP 16,063.57 Each (ex VAT)

Lascar EL-IOT-CO2 Air Quality Data Logger, Wi-Fi, 1 Input Channel(s)
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Lascar

Number Of Input Channels

1

Model Number

EL-IOT-CO2

Measurement Parameters

CO2, Humidity, Temperature

Sensor Type

Carbon Dioxide

Interface Type

Wi-Fi

Data Logger Type

Air Quality

Maximum Temperature Measurement

60 °C

Minimum Temperature Measurement

-20°C

Communication Protocol

Wi-Fi

Power Source

Battery, Mains

Best Temperature Measurement Accuracy

±0.3 °C

IP Rating

IP4X

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+60°C

Display Type

LCD

Battery Type

Alkaline Batteries

Dimensions

97 x 87 x 33mm

Alarm

Yes

Humidity Measurement Resolution

0.1%

Maximum Humidity Measurement

100%RH

Best Humidity Measurement Accuracy

±2 %

Temperature Measurement Resolution

0.1°C

Number Of Readings Per Channel

3

Country of Origin

China