Technical Document
Specifications
Brand
LascarModel Number
EL-IOT-1
Measurement Parameters
Temperature
Sensor Type
Temperature
Interface Type
Wi-Fi
Data Logger Type
Temperature
Maximum Temperature Measurement
+60 °C
Power Source
Battery, Mains
Best Temperature Measurement Accuracy
±0.5°C
IP Rating
IP54
Minimum Operating Temperature
-18°C
Maximum Operating Temperature
+55°C
Display Type
LED
Number Of Readings Per Channel
Unlimited
Alarm
Yes
Battery Life
1 Year
Temperature Measurement Resolution
0.1°C
Includes
Battery and Wall Mounting Bracket
Battery Type
AA
Country of Origin
China
EGP 6,563.51
EGP 6,563.51 Each (ex VAT)
1
EGP 6,563.51
EGP 6,563.51 Each (ex VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
LascarModel Number
EL-IOT-1
Measurement Parameters
Temperature
Sensor Type
Temperature
Interface Type
Wi-Fi
Data Logger Type
Temperature
Maximum Temperature Measurement
+60 °C
Power Source
Battery, Mains
Best Temperature Measurement Accuracy
±0.5°C
IP Rating
IP54
Minimum Operating Temperature
-18°C
Maximum Operating Temperature
+55°C
Display Type
LED
Number Of Readings Per Channel
Unlimited
Alarm
Yes
Battery Life
1 Year
Temperature Measurement Resolution
0.1°C
Includes
Battery and Wall Mounting Bracket
Battery Type
AA
Country of Origin
China