Lascar DTM 995 LCD Digital Thermometer for Laboratory Use, K Probe, 1 Input(s), +600°C Max, ±1 % Accuracy

RS Stock No.: 119-362Brand: LascarManufacturers Part No.: DTM 995
brand-logo
View all in Digital Thermometers

Technical Document

Specifications

Brand

Lascar

Absolute Maximum Temperature Measurement

+600°C

Model Number

DTM 995

Probe Type

K

Thermometer Type

LCD

Best Accuracy

±1 %

Application

Laboratory

Number of Temperature Inputs

1

Length

76mm

Width

44mm

Height

11.5mm

Dimensions

76 x 44 x 11.5mm

Temperature Scale

Centigrade, Fahrenheit

Product details

19mm, 3.5 Digit LCD, Type K, Temperature Indicator with LED Backlighting

Cold function compensation allows operation in ambient temperatures from 0 to 50°C without affecting accuracy
Degrees centigrade reading
Two potentiometers for calibration
Connections via screw terminals
Mounting bezel and window supplied
Optional, IP67 rated, alloy bezel available
Accuracy ± 1% (± 1 count)

LED / LCD Temperature Displays

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Lascar DTM 995 LCD Digital Thermometer for Laboratory Use, K Probe, 1 Input(s), +600°C Max, ±1 % Accuracy

P.O.A.

Lascar DTM 995 LCD Digital Thermometer for Laboratory Use, K Probe, 1 Input(s), +600°C Max, ±1 % Accuracy
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Lascar

Absolute Maximum Temperature Measurement

+600°C

Model Number

DTM 995

Probe Type

K

Thermometer Type

LCD

Best Accuracy

±1 %

Application

Laboratory

Number of Temperature Inputs

1

Length

76mm

Width

44mm

Height

11.5mm

Dimensions

76 x 44 x 11.5mm

Temperature Scale

Centigrade, Fahrenheit

Product details

19mm, 3.5 Digit LCD, Type K, Temperature Indicator with LED Backlighting

Cold function compensation allows operation in ambient temperatures from 0 to 50°C without affecting accuracy
Degrees centigrade reading
Two potentiometers for calibration
Connections via screw terminals
Mounting bezel and window supplied
Optional, IP67 rated, alloy bezel available
Accuracy ± 1% (± 1 count)

LED / LCD Temperature Displays

You may be interested in