Technical Document
Specifications
Brand
LappThread Size
PG21
Maximum Cable Diameter
18mm
Minimum Cable Diameter
13mm
Material
Polyamide
Colour
Grey
Series
Skintop�
IP Rating
IP68
Locknut Included
Yes
Maximum Operating Temperature
+100°C
Minimum Operating Temperature
-20°C
Number of Pieces
25
Standards Met
CE
Kit Includes
Cable Gland
Operating Temperature Range
-20 → +100 °C
Reference
SKINTOP BS
Country of Origin
Germany
Product details
Lapp IP68 PG Spiral Support Gland
From Lapp, this PG Spiral Support Gland is an ideal way to protect cable connections. With an integrated protective spiral, the gland provides extra strain relief and bend protection for the attached cable, meaning a higher resistance to wear and tear.
With a simple screw on action that reduces assembly time, the gland is a quick and easy way to provide a high level of environmental resistance. It also has a wide clamping range, to accommodate a variety of cable sizes.
Features and Benefits
• Integrated Spiral Support
• IP68 Protection
• Screw-On Assembly
• Optimum Strain Relief
• Chemcial Resistance
• Temperature Resistance
• Wide Clamping Range
Applications
Due to the dependable bending and anti-kink protection inherent to this cable gland, it is ideal for use with hand held and portable devices. Where ever a device is often moved, this spiral cable gland protects against stresses to the attached cable.
• Robotics Industry
• Light and Sound Applications
• Moving Machine Parts
Environment
The cable gland seals to IP68, which means it has a very high resistance to dust and particle ingress, and is water proof even in shallow submersion. This makes it ideal for powered devices in harsh industrial environments, and even for open air applications.
Supplied with
Lock nut
EGP 10,662.10
EGP 1,066.21 Each (In a Pack of 10) (ex VAT)
10
EGP 10,662.10
EGP 1,066.21 Each (In a Pack of 10) (ex VAT)
10
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
LappThread Size
PG21
Maximum Cable Diameter
18mm
Minimum Cable Diameter
13mm
Material
Polyamide
Colour
Grey
Series
Skintop�
IP Rating
IP68
Locknut Included
Yes
Maximum Operating Temperature
+100°C
Minimum Operating Temperature
-20°C
Number of Pieces
25
Standards Met
CE
Kit Includes
Cable Gland
Operating Temperature Range
-20 → +100 °C
Reference
SKINTOP BS
Country of Origin
Germany
Product details
Lapp IP68 PG Spiral Support Gland
From Lapp, this PG Spiral Support Gland is an ideal way to protect cable connections. With an integrated protective spiral, the gland provides extra strain relief and bend protection for the attached cable, meaning a higher resistance to wear and tear.
With a simple screw on action that reduces assembly time, the gland is a quick and easy way to provide a high level of environmental resistance. It also has a wide clamping range, to accommodate a variety of cable sizes.
Features and Benefits
• Integrated Spiral Support
• IP68 Protection
• Screw-On Assembly
• Optimum Strain Relief
• Chemcial Resistance
• Temperature Resistance
• Wide Clamping Range
Applications
Due to the dependable bending and anti-kink protection inherent to this cable gland, it is ideal for use with hand held and portable devices. Where ever a device is often moved, this spiral cable gland protects against stresses to the attached cable.
• Robotics Industry
• Light and Sound Applications
• Moving Machine Parts
Environment
The cable gland seals to IP68, which means it has a very high resistance to dust and particle ingress, and is water proof even in shallow submersion. This makes it ideal for powered devices in harsh industrial environments, and even for open air applications.
Supplied with
Lock nut