Technical Document
Specifications
Brand
LappExterior Thread Size
M20
Interior Thread Size
M16
Material
Nickel Plated Brass
Type
Reducer
Thread Size
M20 → M16
Colour
Metallic
Standards Met
CE
Minimum Operating Temperature
-60°C
Series
SKINDICHT�
Maximum Operating Temperature
+200°C
Country of Origin
Germany
Product details
Skintop Nickel Plated Brass Reducers - Metric
From Lapp, this Skindicht MR-M reducer allows cable glands to adapt to threaded holes that are too large for their connecting thread. Rather than boring new holes in panels, a reducer can be used to accommodate your cable gland size, potentially saving you time and money. This presents added versatility when terminating and sealing cable into electrical equipment, enclosures and conduit.
With a robust nickel plated brass construction, these reducers are reliable and effective.
Features and Benefits
Adapt Threaded Bore Hole to Cable Gland Thread
Robust Construction
Reliable
Space Saving Design
Applications
The thread reducers can be used with cable glands in a variety of applications, such as;
Machines
Devices
Housings
Additional Sizes
664-4518 is a M16 to M12 Nickel Plated Brass Reducer
664-4527 is a M20 to M16 Nickel Plated Brass Reducer
664-4520 is a M25 to M20 Nickel Plated Brass Reducer
664-4524 is a M32 to M25 Nickel Plated Brass Reducer
664-4533 is a M40 to M32 Nickel Plated Brass Reducer
664-4536 is a M50 to M40 Nickel Plated Brass Reducer
Accessories
Lapp provide a handy cable gland wrench set to assist in cable gland removal.
458-3947 is a Spanner set for M12, M16, M20, M32 and M40 glands
EGP 635.38
EGP 635.38 1 Bag of 5 (ex VAT)
1
EGP 635.38
EGP 635.38 1 Bag of 5 (ex VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
LappExterior Thread Size
M20
Interior Thread Size
M16
Material
Nickel Plated Brass
Type
Reducer
Thread Size
M20 → M16
Colour
Metallic
Standards Met
CE
Minimum Operating Temperature
-60°C
Series
SKINDICHT�
Maximum Operating Temperature
+200°C
Country of Origin
Germany
Product details
Skintop Nickel Plated Brass Reducers - Metric
From Lapp, this Skindicht MR-M reducer allows cable glands to adapt to threaded holes that are too large for their connecting thread. Rather than boring new holes in panels, a reducer can be used to accommodate your cable gland size, potentially saving you time and money. This presents added versatility when terminating and sealing cable into electrical equipment, enclosures and conduit.
With a robust nickel plated brass construction, these reducers are reliable and effective.
Features and Benefits
Adapt Threaded Bore Hole to Cable Gland Thread
Robust Construction
Reliable
Space Saving Design
Applications
The thread reducers can be used with cable glands in a variety of applications, such as;
Machines
Devices
Housings
Additional Sizes
664-4518 is a M16 to M12 Nickel Plated Brass Reducer
664-4527 is a M20 to M16 Nickel Plated Brass Reducer
664-4520 is a M25 to M20 Nickel Plated Brass Reducer
664-4524 is a M32 to M25 Nickel Plated Brass Reducer
664-4533 is a M40 to M32 Nickel Plated Brass Reducer
664-4536 is a M50 to M40 Nickel Plated Brass Reducer
Accessories
Lapp provide a handy cable gland wrench set to assist in cable gland removal.
458-3947 is a Spanner set for M12, M16, M20, M32 and M40 glands