Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Lapp ÖLFLEX® H05Z-K 90° Series White 1 mm² Hook Up Wire, 17 AWG, 100m, 4725053

RS Stock No.: 721-0620Brand: LappManufacturers Part No.: 4725053
brand-logo
View all in Hook Up Wire

Technical Document

Specifications

Brand

Lapp

Cross Sectional Area

1 mm²

Sheath Colour

White

Cable Shape

Single Core

American Wire Gauge

17 AWG

Length

100m

European Harmonised Code

H05Z-K

Outer Diameter

2.9mm

Voltage Rating

500 V

Minimum Operating Temperature

-15°C

CPR Certification

Eca

Maximum Operating Temperature

+90°C

Conductor Material

Copper

Wire Style

2491B

Series

ÖLFLEX® H05Z-K 90°

Product details

Low Smoke Halogen Free Single Core Cable - H05Z-K

From Lapp, this low smoke zero halogen cable is designed for use in internal wiring. The single core harmonized cable can be used to wire appliances and fittings, and is also ideal for installation in conduits and sealed trunking.

As it is low smoke zero halogen (LSZH) it is suitable for environments where the protection of people and equipment is paramount. In the event of a fire, this wire will release far less smoke and no harmful halogens when burning compared to non-LSZH wiring.

With a fine copper wire construction, the wire also features a halogen free core. The cable is also certified, meaning it is suitable for use in most European machinery.

Features and Benefits

• LSZH
• H05Z-K at 90°C
• Harmonized (HAR)
• Flame retardant in accordance to IEC 60332-2-2
• Smoke density in accordance to IEC 61034
• Halogen free in accordance to IEC 60754-1
• Operating Temperature of Temperature range -15°C → +90°C

Applications

Lapp LSZH wire releases less toxic and corrosive gases into an environment when burning, which is essential for areas with low ventilation, such as aircraft and off-shore installations. It is also often used in;

• Underground Railway
• Ships
• Power Plants and Nuclear Facilities

The H05Z-K cable must be used in dry rooms, and can installed in tubes under plaster and in installed installation ducts. It is often used in;

• Control Cabinets
• Switchgear Cabinets
• Distribution Boxes

Accessories

For proper termination and management in control cabinets and conduit, this wire can be used with cable accessories and Lapp cable glands. For example, the easy-fit SKINTOP CLICK range of cable glands can accommodate various wire gauges.

104-004 is a grey M16 SKINTOP CLICK Cable Gland for 4.5 mm to 10 mm wire diameters
104-010 is a grey M20 SKINTOP CLICK Cable Gland for 7 mm to 13 mm wire diameters
103-994 is a grey M25 SKINTOP CLICK Cable Gland for 9 mm to 17 mm wire diameters
560-707 is a grey M12 SKINTOP CLICK Cable Gland for 3 mm to 7 mm wire diameters
560-688 is a black M32 SKINTOP CLICK Cable Gland for 11 mm to 21 mm wire diameters

You may be interested in
Stock information temporarily unavailable.

EGP 8,636.62

EGP 8,636.62 1 Reel of 100 Metres (ex VAT)

Lapp ÖLFLEX® H05Z-K 90° Series White 1 mm² Hook Up Wire, 17 AWG, 100m, 4725053

EGP 8,636.62

EGP 8,636.62 1 Reel of 100 Metres (ex VAT)

Lapp ÖLFLEX® H05Z-K 90° Series White 1 mm² Hook Up Wire, 17 AWG, 100m, 4725053
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Lapp

Cross Sectional Area

1 mm²

Sheath Colour

White

Cable Shape

Single Core

American Wire Gauge

17 AWG

Length

100m

European Harmonised Code

H05Z-K

Outer Diameter

2.9mm

Voltage Rating

500 V

Minimum Operating Temperature

-15°C

CPR Certification

Eca

Maximum Operating Temperature

+90°C

Conductor Material

Copper

Wire Style

2491B

Series

ÖLFLEX® H05Z-K 90°

Product details

Low Smoke Halogen Free Single Core Cable - H05Z-K

From Lapp, this low smoke zero halogen cable is designed for use in internal wiring. The single core harmonized cable can be used to wire appliances and fittings, and is also ideal for installation in conduits and sealed trunking.

As it is low smoke zero halogen (LSZH) it is suitable for environments where the protection of people and equipment is paramount. In the event of a fire, this wire will release far less smoke and no harmful halogens when burning compared to non-LSZH wiring.

With a fine copper wire construction, the wire also features a halogen free core. The cable is also certified, meaning it is suitable for use in most European machinery.

Features and Benefits

• LSZH
• H05Z-K at 90°C
• Harmonized (HAR)
• Flame retardant in accordance to IEC 60332-2-2
• Smoke density in accordance to IEC 61034
• Halogen free in accordance to IEC 60754-1
• Operating Temperature of Temperature range -15°C → +90°C

Applications

Lapp LSZH wire releases less toxic and corrosive gases into an environment when burning, which is essential for areas with low ventilation, such as aircraft and off-shore installations. It is also often used in;

• Underground Railway
• Ships
• Power Plants and Nuclear Facilities

The H05Z-K cable must be used in dry rooms, and can installed in tubes under plaster and in installed installation ducts. It is often used in;

• Control Cabinets
• Switchgear Cabinets
• Distribution Boxes

Accessories

For proper termination and management in control cabinets and conduit, this wire can be used with cable accessories and Lapp cable glands. For example, the easy-fit SKINTOP CLICK range of cable glands can accommodate various wire gauges.

104-004 is a grey M16 SKINTOP CLICK Cable Gland for 4.5 mm to 10 mm wire diameters
104-010 is a grey M20 SKINTOP CLICK Cable Gland for 7 mm to 13 mm wire diameters
103-994 is a grey M25 SKINTOP CLICK Cable Gland for 9 mm to 17 mm wire diameters
560-707 is a grey M12 SKINTOP CLICK Cable Gland for 3 mm to 7 mm wire diameters
560-688 is a black M32 SKINTOP CLICK Cable Gland for 11 mm to 21 mm wire diameters

You may be interested in