Technical Document
Specifications
Brand
LappCross Sectional Area
0.75 mm²
Number of Cores
1
Sheath Colour
Black
Length
100m
Cable Type
Single Core
Sheath Material
Polyvinyl Chloride PVC
Voltage Rating
500 V ac
Country of Origin
Germany
Stock information temporarily unavailable.
EGP 13,801.73
EGP 13,801.73 1 Reel of 250 Metres (ex VAT)
Lapp, Single Core, 100m 1 Core, Black Polyvinyl Chloride PVC Power Cable
1
EGP 13,801.73
EGP 13,801.73 1 Reel of 250 Metres (ex VAT)
Lapp, Single Core, 100m 1 Core, Black Polyvinyl Chloride PVC Power Cable
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
LappCross Sectional Area
0.75 mm²
Number of Cores
1
Sheath Colour
Black
Length
100m
Cable Type
Single Core
Sheath Material
Polyvinyl Chloride PVC
Voltage Rating
500 V ac
Country of Origin
Germany