Lapp UNITRONIC Series Data Cable, 3 Pairs, 6 Cores, 0.5 mm², Screened, 20 AWG, 50m, FTP Shield, Li2YCY Cable

RS Stock No.: 724-4594Brand: LappManufacturers Part No.: 34061
brand-logo

Technical Document

Specifications

Brand

Lapp

Number of Pairs

3

Cross Sectional Area

0.5 mm²

Number of Cores

6

American Wire Gauge

20 AWG

Screened/Unscreened

Screened

Length

50m

Shield Type

FTP

CPR Certification

Eca

Sheath Colour

Grey

Cable Type

Li2YCY

Outer Diameter

9.3mm

Outer Sheath Material

PVC

Cable Shape

Twisted Pair

Characteristic Impedance

85 Ω

Standards Met

RoHS

Shielded/Unshielded

Shielded

Fire Behaviour

Flame Retardant

Series

UNITRONIC

Voltage Rating

1000 V

Product details

Unitronic Low Capacitance STP Data Cable

From Lapp, this Unitronic Li2YCY cable is a low frequency low capacitance data cable that is well suited for wiring data systems that require a transmission of low, sensitive signals and high bit rates.

The cable has a twisted pair construction, and features a metal foil screen that protects against signal interference. It also had a PVC sheath, and is optimized for installations with limited flexibility, and for use in dry or damp interiors.

Features and Benefits

• Qualified for RS422 and RS485 interfaces
• Intended for limited flexible use and for fixed installation
• Flame retardant to IEC 60332-1-2
• Operating temperature in fixed installations: -40°C to +80°C
• Operating temperature with occasional flexing: -5°C to +70°C

Applications

Unitronic Li2YCY cable is suitable for signal, control and measuring applications, and is often used in;

• Electronic circuits
• Computer Systems
• Machine design
• Office equipment

Accessories

Unitronic cable should be used with accessories that match its capabilities, such as the Lapp range of Skintop MS-HF-M SC cable glands that have low resistance contact as standard.

136-8515 is an M12 Skintop EMC Cable Gland
136-8516 is an M16 Skintop EMC Cable Gland
136-8517 is an M20 Skintop EMC Cable Gland
136-8518 is an M25 Skintop EMC Cable Gland
136-8519 is an M32 Skintop EMC Cable Gland

Data cable with low capacitance, individual screening of the pairs and overall copper braiding
Suitable for wiring data systems and controls in large industrial plants, for the transmission of sensitive signals and high bit rates for enhanced requirements and high electrical interface in the circuits
Intended for limited flexible use and for fixed installation in dry and damp interiors
Stranded 7-wire bare copper conductor
Foil wrapping, static screening of aluminium-laminated plastic film with drain wire
Grey PVC outer sheath
Flame retardant to IEC 60332-1-2

RS Industrial Cable

Cables designed to meet the special requirements of high speed data transmission systems associated with data processing or information systems; also for process and control applications.

Stock information temporarily unavailable.

EGP 39,101.80

EGP 39,101.80 1 Reel of 50 Metres (ex VAT)

Lapp UNITRONIC Series Data Cable, 3 Pairs, 6 Cores, 0.5 mm², Screened, 20 AWG, 50m, FTP Shield, Li2YCY Cable

EGP 39,101.80

EGP 39,101.80 1 Reel of 50 Metres (ex VAT)

Lapp UNITRONIC Series Data Cable, 3 Pairs, 6 Cores, 0.5 mm², Screened, 20 AWG, 50m, FTP Shield, Li2YCY Cable
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Lapp

Number of Pairs

3

Cross Sectional Area

0.5 mm²

Number of Cores

6

American Wire Gauge

20 AWG

Screened/Unscreened

Screened

Length

50m

Shield Type

FTP

CPR Certification

Eca

Sheath Colour

Grey

Cable Type

Li2YCY

Outer Diameter

9.3mm

Outer Sheath Material

PVC

Cable Shape

Twisted Pair

Characteristic Impedance

85 Ω

Standards Met

RoHS

Shielded/Unshielded

Shielded

Fire Behaviour

Flame Retardant

Series

UNITRONIC

Voltage Rating

1000 V

Product details

Unitronic Low Capacitance STP Data Cable

From Lapp, this Unitronic Li2YCY cable is a low frequency low capacitance data cable that is well suited for wiring data systems that require a transmission of low, sensitive signals and high bit rates.

The cable has a twisted pair construction, and features a metal foil screen that protects against signal interference. It also had a PVC sheath, and is optimized for installations with limited flexibility, and for use in dry or damp interiors.

Features and Benefits

• Qualified for RS422 and RS485 interfaces
• Intended for limited flexible use and for fixed installation
• Flame retardant to IEC 60332-1-2
• Operating temperature in fixed installations: -40°C to +80°C
• Operating temperature with occasional flexing: -5°C to +70°C

Applications

Unitronic Li2YCY cable is suitable for signal, control and measuring applications, and is often used in;

• Electronic circuits
• Computer Systems
• Machine design
• Office equipment

Accessories

Unitronic cable should be used with accessories that match its capabilities, such as the Lapp range of Skintop MS-HF-M SC cable glands that have low resistance contact as standard.

136-8515 is an M12 Skintop EMC Cable Gland
136-8516 is an M16 Skintop EMC Cable Gland
136-8517 is an M20 Skintop EMC Cable Gland
136-8518 is an M25 Skintop EMC Cable Gland
136-8519 is an M32 Skintop EMC Cable Gland

Data cable with low capacitance, individual screening of the pairs and overall copper braiding
Suitable for wiring data systems and controls in large industrial plants, for the transmission of sensitive signals and high bit rates for enhanced requirements and high electrical interface in the circuits
Intended for limited flexible use and for fixed installation in dry and damp interiors
Stranded 7-wire bare copper conductor
Foil wrapping, static screening of aluminium-laminated plastic film with drain wire
Grey PVC outer sheath
Flame retardant to IEC 60332-1-2

RS Industrial Cable

Cables designed to meet the special requirements of high speed data transmission systems associated with data processing or information systems; also for process and control applications.