Technical Document
Specifications
Brand
LappCross Sectional Area
0.38 mm²
Number of Cores
4
American Wire Gauge
21 AWG
Screened/Unscreened
Unscreened
Length
100m
Sheath Colour
Grey
Cable Type
Data Transfer Cable
Cable Shape
Round
Country of Origin
Germany
Stock information temporarily unavailable.
EGP 67,116.58
EGP 67,116.58 1 Reel of 100 Metres (ex VAT)
Lapp Data Cable, 4 Cores, 0.38 mm², Unscreened, 21 AWG, 100m, Data Transfer Cable Cable
1
EGP 67,116.58
EGP 67,116.58 1 Reel of 100 Metres (ex VAT)
Lapp Data Cable, 4 Cores, 0.38 mm², Unscreened, 21 AWG, 100m, Data Transfer Cable Cable
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
LappCross Sectional Area
0.38 mm²
Number of Cores
4
American Wire Gauge
21 AWG
Screened/Unscreened
Unscreened
Length
100m
Sheath Colour
Grey
Cable Type
Data Transfer Cable
Cable Shape
Round
Country of Origin
Germany