Technical Document
Specifications
Brand
LappCross Sectional Area
1 mm²
Number of Cores
2
American Wire Gauge
18
Screened/Unscreened
Unscreened
Length
50m
Sheath Colour
Grey
Cable Type
LiYY
Cable Shape
Multicore
Country of Origin
Bulgaria
Stock information temporarily unavailable.
EGP 10,125.83
EGP 10,125.83 1 Reel of 50 Metres (ex VAT)
Lapp Data Cable, 2 Cores, 1 mm², Unscreened, 18, 50m, LiYY Cable
1
EGP 10,125.83
EGP 10,125.83 1 Reel of 50 Metres (ex VAT)
Lapp Data Cable, 2 Cores, 1 mm², Unscreened, 18, 50m, LiYY Cable
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
LappCross Sectional Area
1 mm²
Number of Cores
2
American Wire Gauge
18
Screened/Unscreened
Unscreened
Length
50m
Sheath Colour
Grey
Cable Type
LiYY
Cable Shape
Multicore
Country of Origin
Bulgaria