Lapp Power Cable, 2 Cores, 0.34 mm², 100m, Purple PVC Sheath

RS Stock No.: 277-8365Brand: LappManufacturers Part No.: 2170263Distrelec Article No.: 30319831
brand-logo
View all in Control Cable

Technical Document

Specifications

Brand

Lapp

Number of Cores

2

Cross Sectional Area

0.34 mm²

Sheath Material

Polyvinyl Chloride PVC

Sheath Colour

Purple

Length

100m

Voltage Rating

250 V ac

Country of Origin

Germany

Stock information temporarily unavailable.

EGP 33,541.06

EGP 33,541.06 1 Reel of 100 Metres (ex VAT)

Lapp Power Cable, 2 Cores, 0.34 mm², 100m, Purple PVC Sheath

EGP 33,541.06

EGP 33,541.06 1 Reel of 100 Metres (ex VAT)

Lapp Power Cable, 2 Cores, 0.34 mm², 100m, Purple PVC Sheath
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Lapp

Number of Cores

2

Cross Sectional Area

0.34 mm²

Sheath Material

Polyvinyl Chloride PVC

Sheath Colour

Purple

Length

100m

Voltage Rating

250 V ac

Country of Origin

Germany