Lapp ÖLFLEX EB CY Control Cable, 7 Cores, 0.75 mm², CY, Screened, 50m, Blue PVC Sheath, 18 AWG

RS Stock No.: 141-491Brand: LappManufacturers Part No.: 12644Distrelec Article No.: 30180421
brand-logo
View all in Control Cable

Technical Document

Specifications

Brand

Lapp

Series

ÖLFLEX EB CY

Number of Cores

7

Cross Sectional Area

0.75 mm²

American Wire Gauge

18 AWG

Conductor Material

Copper

Sheath Material

PVC

Control Cable Type

CY

Sheath Colour

Blue

Screen Type

Braid, Foil

Screened/Unscreened

Screened

Outer Diameter

8.3mm

Length

50m

Minimum Bend Radius

6 x Diameter

Voltage Rating

500 V

Standards Met

CE

CPR Certification

Eca

Hazardous Area Certification

ATEX

Maximum Operating Temperature

+80°C

Fire Behaviour

Flame Retardant

Minimum Operating Temperature

-40°C

Drain Wire

No

Insulation material

PVC

Country of Origin

Germany

Product details

Ölflex EB CY Blue Intrinsically Safe Control Cable (screened)

From Lapp, the Olflex® EB CY is a PVC control cable for use in intrinsically safe circuits. It features a copper braid screen that protects against electrical interference, meaning it can be used in EMC sensitive environments. This cable protects signal transmission within intrinsically safe circuits from electromagnetic interference.

The Olflex cable is very flexible, with smaller diameters that make it ideal for space-saving applications. It is also weather resistant, meaning it is suitable for use outdoors.

Features and Benefits

• UV and Weather Resistant
• Flame-retardant
• High degree of screening with low transfer impedance
• Chemical resistance
• Operating temperature in a fixed installation: -40°C to +80°C
• Operating temperature with occasional flexing: -5°C to +70°C

Applications

With its suitability for EMC environments and robust, flexible nature, this Olflex cable is often used in signalling and industrial applications. It is designed for use with intrinsically safe circuits with 'i' type protection, and so can be used where explosion by the accidental ignition of flammable gases or dust is a concern.

Accessories

Olflex cables should be used alongside accessories that match their capabilities, such as Lapp's range of ATEX approved cable glands.

199-563 is an M12 ATEX Approved Skintop Cable Gland
199-579 is an M16 ATEX Approved Skintop Cable Gland
199-585 is an M20 ATEX Approved Skintop Cable Gland
199-664 is an M25 ATEX Approved Skintop Cable Gland

You may be interested in
Stock information temporarily unavailable.

EGP 27,721.93

EGP 27,721.93 1 Reel of 50 Metres (ex VAT)

Lapp ÖLFLEX EB CY Control Cable, 7 Cores, 0.75 mm², CY, Screened, 50m, Blue PVC Sheath, 18 AWG

EGP 27,721.93

EGP 27,721.93 1 Reel of 50 Metres (ex VAT)

Lapp ÖLFLEX EB CY Control Cable, 7 Cores, 0.75 mm², CY, Screened, 50m, Blue PVC Sheath, 18 AWG
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Lapp

Series

ÖLFLEX EB CY

Number of Cores

7

Cross Sectional Area

0.75 mm²

American Wire Gauge

18 AWG

Conductor Material

Copper

Sheath Material

PVC

Control Cable Type

CY

Sheath Colour

Blue

Screen Type

Braid, Foil

Screened/Unscreened

Screened

Outer Diameter

8.3mm

Length

50m

Minimum Bend Radius

6 x Diameter

Voltage Rating

500 V

Standards Met

CE

CPR Certification

Eca

Hazardous Area Certification

ATEX

Maximum Operating Temperature

+80°C

Fire Behaviour

Flame Retardant

Minimum Operating Temperature

-40°C

Drain Wire

No

Insulation material

PVC

Country of Origin

Germany

Product details

Ölflex EB CY Blue Intrinsically Safe Control Cable (screened)

From Lapp, the Olflex® EB CY is a PVC control cable for use in intrinsically safe circuits. It features a copper braid screen that protects against electrical interference, meaning it can be used in EMC sensitive environments. This cable protects signal transmission within intrinsically safe circuits from electromagnetic interference.

The Olflex cable is very flexible, with smaller diameters that make it ideal for space-saving applications. It is also weather resistant, meaning it is suitable for use outdoors.

Features and Benefits

• UV and Weather Resistant
• Flame-retardant
• High degree of screening with low transfer impedance
• Chemical resistance
• Operating temperature in a fixed installation: -40°C to +80°C
• Operating temperature with occasional flexing: -5°C to +70°C

Applications

With its suitability for EMC environments and robust, flexible nature, this Olflex cable is often used in signalling and industrial applications. It is designed for use with intrinsically safe circuits with 'i' type protection, and so can be used where explosion by the accidental ignition of flammable gases or dust is a concern.

Accessories

Olflex cables should be used alongside accessories that match their capabilities, such as Lapp's range of ATEX approved cable glands.

199-563 is an M12 ATEX Approved Skintop Cable Gland
199-579 is an M16 ATEX Approved Skintop Cable Gland
199-585 is an M20 ATEX Approved Skintop Cable Gland
199-664 is an M25 ATEX Approved Skintop Cable Gland

You may be interested in