Lapp ÖLFLEX EB Control Cable, 3 Cores, 0.75 mm², YY, Unscreened, 50m, Blue PVC Sheath, 18 AWG

RS Stock No.: 141-435Brand: LappManufacturers Part No.: 12421Distrelec Article No.: 30180415
brand-logo
View all in Control Cable

Technical Document

Specifications

Brand

Lapp

Series

ÖLFLEX EB

Number of Cores

3

Cross Sectional Area

0.75 mm²

American Wire Gauge

18 AWG

Conductor Material

Copper

Sheath Material

PVC

Control Cable Type

YY

Sheath Colour

Blue

Screened/Unscreened

Unscreened

Screen Type

Unscreened

Armoured

No

Length

50m

Outer Diameter

5.7mm

Minimum Bend Radius

10 x Diameter

Voltage Rating

500 V

Standards Met

CE

CPR Certification

Eca

Hazardous Area Certification

ATEX

Fire Behaviour

Flame Retardant

Maximum Operating Temperature

+80°C

Drain Wire

No

Minimum Operating Temperature

-40°C

Insulation material

PVC

Earth Cable

No

Country of Origin

Germany

Product details

Ölflex EB Blue Intrinsically Safe Control Cable (unscreened)

From Lapp, the Olflex® EB is a PVC control cable for use in intrinsically safe circuits in potentially explosive atmospheres.

The Olflex cable is very flexible, with smaller diameters that make it ideal for space-saving applications. It is also weather resistant, meaning it is suitable for use outdoors.

Features and Benefits

• UV and Weather Resistant
• Flame-retardant
• Chemical resistance
• Operating temperature in a fixed installation: -40°C to +80°C
• Operating temperature with occasional flexing: -5°C to +70°C

Applications

This Olflex cable is designed for use with intrinsically safe circuits with 'i' type protection, and so can be used where explosion by the accidental ignition of flammable gases or dust is a concern.

Accessories

Olflex cables should be used alongside accessories that match their capabilities, such as Lapp's range of ATEX approved cable glands.

199-563 is an M12 ATEX Approved Skintop Cable Gland
199-579 is an M16 ATEX Approved Skintop Cable Gland
199-585 is an M20 ATEX Approved Skintop Cable Gland
199-664 is an M25 ATEX Approved Skintop Cable Gland

Stock information temporarily unavailable.

EGP 9,720.58

EGP 9,720.58 1 Reel of 50 Metres (ex VAT)

Lapp ÖLFLEX EB Control Cable, 3 Cores, 0.75 mm², YY, Unscreened, 50m, Blue PVC Sheath, 18 AWG

EGP 9,720.58

EGP 9,720.58 1 Reel of 50 Metres (ex VAT)

Lapp ÖLFLEX EB Control Cable, 3 Cores, 0.75 mm², YY, Unscreened, 50m, Blue PVC Sheath, 18 AWG
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Lapp

Series

ÖLFLEX EB

Number of Cores

3

Cross Sectional Area

0.75 mm²

American Wire Gauge

18 AWG

Conductor Material

Copper

Sheath Material

PVC

Control Cable Type

YY

Sheath Colour

Blue

Screened/Unscreened

Unscreened

Screen Type

Unscreened

Armoured

No

Length

50m

Outer Diameter

5.7mm

Minimum Bend Radius

10 x Diameter

Voltage Rating

500 V

Standards Met

CE

CPR Certification

Eca

Hazardous Area Certification

ATEX

Fire Behaviour

Flame Retardant

Maximum Operating Temperature

+80°C

Drain Wire

No

Minimum Operating Temperature

-40°C

Insulation material

PVC

Earth Cable

No

Country of Origin

Germany

Product details

Ölflex EB Blue Intrinsically Safe Control Cable (unscreened)

From Lapp, the Olflex® EB is a PVC control cable for use in intrinsically safe circuits in potentially explosive atmospheres.

The Olflex cable is very flexible, with smaller diameters that make it ideal for space-saving applications. It is also weather resistant, meaning it is suitable for use outdoors.

Features and Benefits

• UV and Weather Resistant
• Flame-retardant
• Chemical resistance
• Operating temperature in a fixed installation: -40°C to +80°C
• Operating temperature with occasional flexing: -5°C to +70°C

Applications

This Olflex cable is designed for use with intrinsically safe circuits with 'i' type protection, and so can be used where explosion by the accidental ignition of flammable gases or dust is a concern.

Accessories

Olflex cables should be used alongside accessories that match their capabilities, such as Lapp's range of ATEX approved cable glands.

199-563 is an M12 ATEX Approved Skintop Cable Gland
199-579 is an M16 ATEX Approved Skintop Cable Gland
199-585 is an M20 ATEX Approved Skintop Cable Gland
199-664 is an M25 ATEX Approved Skintop Cable Gland