Lapp, Flexible Multicore, 100m 3 Core, Transparent Polyvinyl Chloride PVC Power Cable

RS Stock No.: 277-8352Brand: LappManufacturers Part No.: 1135403
brand-logo
View all in Power Cable

Technical Document

Specifications

Brand

Lapp

Cross Sectional Area

2.5 mm²

Number of Cores

3

Sheath Colour

Transparent

Length

100m

Cable Type

Flexible Multicore

Sheath Material

Polyvinyl Chloride PVC

Voltage Rating

500 V ac

Country of Origin

Germany

Stock information temporarily unavailable.

EGP 51,561.05

EGP 51,561.05 1 Reel of 50 Metres (ex VAT)

Lapp, Flexible Multicore, 100m 3 Core, Transparent Polyvinyl Chloride PVC Power Cable

EGP 51,561.05

EGP 51,561.05 1 Reel of 50 Metres (ex VAT)

Lapp, Flexible Multicore, 100m 3 Core, Transparent Polyvinyl Chloride PVC Power Cable
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Lapp

Cross Sectional Area

2.5 mm²

Number of Cores

3

Sheath Colour

Transparent

Length

100m

Cable Type

Flexible Multicore

Sheath Material

Polyvinyl Chloride PVC

Voltage Rating

500 V ac

Country of Origin

Germany