Lapp 2XSLCH-JB Motor Cable, 4 Cores, 2.5mm², Servo, Screened, 100m, Black Low Smoke Zero Halogen (LSZH) Sheath, 14 & 22

RS Stock No.: 270-0924Brand: LappManufacturers Part No.: 1133515
brand-logo
View all in Control Cable

Technical Document

Specifications

Brand

Lapp

Series

2XSLCH-JB

Number of Cores

4

Cross Sectional Area

2.5mm²

American Wire Gauge

14 & 22 AWG

Sheath Material

Low Smoke Zero Halogen (LSZH)

Sheath Colour

Black

Control Cable Type

Servo

Screened/Unscreened

Screened

Length

100m

CPR Certification

Dca

Fire Behaviour

LSZH

Country of Origin

Italy

Stock information temporarily unavailable.

EGP 94,892.34

EGP 94,892.34 1 Reel of 100 Metres (ex VAT)

Lapp 2XSLCH-JB Motor Cable, 4 Cores, 2.5mm², Servo, Screened, 100m, Black Low Smoke Zero Halogen (LSZH) Sheath, 14 & 22

EGP 94,892.34

EGP 94,892.34 1 Reel of 100 Metres (ex VAT)

Lapp 2XSLCH-JB Motor Cable, 4 Cores, 2.5mm², Servo, Screened, 100m, Black Low Smoke Zero Halogen (LSZH) Sheath, 14 & 22
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Lapp

Series

2XSLCH-JB

Number of Cores

4

Cross Sectional Area

2.5mm²

American Wire Gauge

14 & 22 AWG

Sheath Material

Low Smoke Zero Halogen (LSZH)

Sheath Colour

Black

Control Cable Type

Servo

Screened/Unscreened

Screened

Length

100m

CPR Certification

Dca

Fire Behaviour

LSZH

Country of Origin

Italy