Technical Document
Specifications
Brand
LappSeries
2XSLCH-JB
Number of Cores
4
Cross Sectional Area
2.5mm²
American Wire Gauge
14 AWG
Sheath Material
Low Smoke Zero Halogen (LSZH)
Sheath Colour
Black
Control Cable Type
Servo
Screened/Unscreened
Screened
Length
100m
CPR Certification
Dca
Fire Behaviour
LSZH
Country of Origin
Germany
EGP 104,137.28
EGP 104,137.28 1 Reel of 100 Metres (ex VAT)
1
EGP 104,137.28
EGP 104,137.28 1 Reel of 100 Metres (ex VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
LappSeries
2XSLCH-JB
Number of Cores
4
Cross Sectional Area
2.5mm²
American Wire Gauge
14 AWG
Sheath Material
Low Smoke Zero Halogen (LSZH)
Sheath Colour
Black
Control Cable Type
Servo
Screened/Unscreened
Screened
Length
100m
CPR Certification
Dca
Fire Behaviour
LSZH
Country of Origin
Germany