Technical Document
Specifications
Brand
LappCross Sectional Area
0.75 mm²
Number of Cores
4
Sheath Colour
Grey
Length
100m
Cable Type
Flexible Multicore
Sheath Material
Halogen Free Compound
Voltage Rating
500 V ac
Distrelec Product Id
30049453
Country of Origin
Germany
Stock information temporarily unavailable.
EGP 48,483.99
EGP 48,483.99 1 Reel of 100 Metres (ex VAT)
Lapp, Flexible Multicore, 100m 4 Core, Grey Halogen Free Compound Power Cable
1
EGP 48,483.99
EGP 48,483.99 1 Reel of 100 Metres (ex VAT)
Lapp, Flexible Multicore, 100m 4 Core, Grey Halogen Free Compound Power Cable
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
LappCross Sectional Area
0.75 mm²
Number of Cores
4
Sheath Colour
Grey
Length
100m
Cable Type
Flexible Multicore
Sheath Material
Halogen Free Compound
Voltage Rating
500 V ac
Distrelec Product Id
30049453
Country of Origin
Germany