Lapp ÖLFLEX Multicore Cable, 25 Cores, 1.5 mm², Unscreened, Grey Polyurethane PUR Sheath

RS Stock No.: 454-8786Brand: Lapp CableManufacturers Part No.: 0026357
View all in Control Cable

Technical Document

Specifications

Series

ÖLFLEX

Number of Cores

25

Cross Sectional Area

1.5 mm²

Screened/Unscreened

Unscreened

Sheath Colour

Grey

Outer Diameter

20mm

Sheath Material

Polyurethane PUR

Minimum Bend Radius

12.5 x D

Conductor Material

Copper

Voltage Rating

500 V

Maximum Operating Temperature

+70°C

Insulation material

PVC

Minimum Operating Temperature

-5°C

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Lapp ÖLFLEX Multicore Cable, 25 Cores, 1.5 mm², Unscreened, Grey Polyurethane PUR Sheath

P.O.A.

Lapp ÖLFLEX Multicore Cable, 25 Cores, 1.5 mm², Unscreened, Grey Polyurethane PUR Sheath
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Series

ÖLFLEX

Number of Cores

25

Cross Sectional Area

1.5 mm²

Screened/Unscreened

Unscreened

Sheath Colour

Grey

Outer Diameter

20mm

Sheath Material

Polyurethane PUR

Minimum Bend Radius

12.5 x D

Conductor Material

Copper

Voltage Rating

500 V

Maximum Operating Temperature

+70°C

Insulation material

PVC

Minimum Operating Temperature

-5°C

You may be interested in