Technical Document
Specifications
Brand
Lapp CableSeries
ÖLFLEX
Number of Cores
12
Cross Sectional Area
0.75 mm²
Screened/Unscreened
Screened
Sheath Colour
Grey
American Wire Gauge
19
Outer Diameter
14.4mm
Sheath Material
Polyvinyl Chloride PVC
Core Strands
24/32
Minimum Bend Radius
6 x D
Conductor Material
Copper
Voltage Rating
600 V
Earth Cable
Yes
Screen Type
Tinned Copper Braid
Maximum Operating Temperature
+90°C
Insulation material
PVC
Minimum Operating Temperature
-5°C
Filler Material
Non-Wicking Filler
Oil Resistant
Yes
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
Lapp CableSeries
ÖLFLEX
Number of Cores
12
Cross Sectional Area
0.75 mm²
Screened/Unscreened
Screened
Sheath Colour
Grey
American Wire Gauge
19
Outer Diameter
14.4mm
Sheath Material
Polyvinyl Chloride PVC
Core Strands
24/32
Minimum Bend Radius
6 x D
Conductor Material
Copper
Voltage Rating
600 V
Earth Cable
Yes
Screen Type
Tinned Copper Braid
Maximum Operating Temperature
+90°C
Insulation material
PVC
Minimum Operating Temperature
-5°C
Filler Material
Non-Wicking Filler
Oil Resistant
Yes