Ezurio EFF6060A3S-15MH4L Plate Multi-Band Antenna with U.FL Connector, 4G, 5G, NB IoT

RS Stock No.: 248-7381Brand: Laird ConnectivityManufacturers Part No.: EFF6060A3S-15MH4L
brand-logo
View all in Multi-Band Antennas

Technical Document

Specifications

RF Protocols

4G, 5G, NB IoT

Frequency Range

600-6000 MHz

Connector Type

U.FL

Antenna Physical Form

Plate

Antenna Mounting Type

Adhesive

Internal/External

Internal

Gain

0.7-5.2dBi

Lead Length

150mm

Antenna Directivity

Omnidirectional

Includes Lead

Yes

Connector Gender

Female

Physical Form

PCB

Country of Origin

China

Stock information temporarily unavailable.

EGP 17,901.40

EGP 895.07 Each (In a Bag of 20) (ex VAT)

Ezurio EFF6060A3S-15MH4L Plate Multi-Band Antenna with U.FL Connector, 4G, 5G, NB IoT

EGP 17,901.40

EGP 895.07 Each (In a Bag of 20) (ex VAT)

Ezurio EFF6060A3S-15MH4L Plate Multi-Band Antenna with U.FL Connector, 4G, 5G, NB IoT
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

RF Protocols

4G, 5G, NB IoT

Frequency Range

600-6000 MHz

Connector Type

U.FL

Antenna Physical Form

Plate

Antenna Mounting Type

Adhesive

Internal/External

Internal

Gain

0.7-5.2dBi

Lead Length

150mm

Antenna Directivity

Omnidirectional

Includes Lead

Yes

Connector Gender

Female

Physical Form

PCB

Country of Origin

China