Ezurio EFB9020A3S-15MH4L Patch Omnidirectional Telemetry Antenna with MHF4L Connector, ISM Band

RS Stock No.: 272-8112Brand: Laird ConnectivityManufacturers Part No.: EFB9020A3S-15MH4L
brand-logo
View all in Telemetry Antennas

Technical Document

Specifications

RF Protocols

ISM Band

Antenna Physical Form

Patch

Connector Type

MHF4L

Antenna Mounting Type

Adhesive

Mounting Type

Adhesive

Antenna Length

150mm

Frequency Range

902-928 MHz

Gain

-0.3dBi

Maximum Frequency

928MHz

Minimum Frequency

902MHz

Antenna Directivity

Omnidirectional

Country of Origin

China

Stock information temporarily unavailable.

EGP 860.15

EGP 860.15 Each (ex VAT)

Ezurio EFB9020A3S-15MH4L Patch Omnidirectional Telemetry Antenna with MHF4L Connector, ISM Band
Select packaging type

EGP 860.15

EGP 860.15 Each (ex VAT)

Ezurio EFB9020A3S-15MH4L Patch Omnidirectional Telemetry Antenna with MHF4L Connector, ISM Band
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

RF Protocols

ISM Band

Antenna Physical Form

Patch

Connector Type

MHF4L

Antenna Mounting Type

Adhesive

Mounting Type

Adhesive

Antenna Length

150mm

Frequency Range

902-928 MHz

Gain

-0.3dBi

Maximum Frequency

928MHz

Minimum Frequency

902MHz

Antenna Directivity

Omnidirectional

Country of Origin

China