Technical Document
Specifications
Brand
LAGWheel Diameter
100mm
Load Capacity
120kg
Mounting Type
Plate
Includes Brake
No
Overall Height
128mm
Wheel Width
30mm
Rotation
Swivel
Tyre Material
Polyurethane
Housing Material
Zinc Plated Steel
Fixing Centres
80 x 60mm
Fixing Plate Dimensions
102 x 83mm
Number of Fixing Holes
4
Fixing Hole Size
8mm
Weight Class
Medium Duty
Hub Material
Die Cast Aluminium
Hub Bearing Type
Roller Bearing
Country of Origin
Italy
Product details
Polyurethane Tyre, Aluminium Hub, Medium Duty, Series M22 - Plate Mounted
Plate mounted
Electro-zinc plated white passivated pressed steel forks
RoHS compliant
Excellent smooth and silent running; high resistance to wear and tear, oils and grease
High load capacity
Hardness 95 ±3, Shore A
Wheel series T
EGP 3,480.53
EGP 3,480.53 Each (ex VAT)
1
EGP 3,480.53
EGP 3,480.53 Each (ex VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
LAGWheel Diameter
100mm
Load Capacity
120kg
Mounting Type
Plate
Includes Brake
No
Overall Height
128mm
Wheel Width
30mm
Rotation
Swivel
Tyre Material
Polyurethane
Housing Material
Zinc Plated Steel
Fixing Centres
80 x 60mm
Fixing Plate Dimensions
102 x 83mm
Number of Fixing Holes
4
Fixing Hole Size
8mm
Weight Class
Medium Duty
Hub Material
Die Cast Aluminium
Hub Bearing Type
Roller Bearing
Country of Origin
Italy
Product details
Polyurethane Tyre, Aluminium Hub, Medium Duty, Series M22 - Plate Mounted
Plate mounted
Electro-zinc plated white passivated pressed steel forks
RoHS compliant
Excellent smooth and silent running; high resistance to wear and tear, oils and grease
High load capacity
Hardness 95 ±3, Shore A
Wheel series T