Technical Document
Specifications
Brand
LAGWheel Diameter
100mm
Load Capacity
450kg
Mounting Type
Plate
Includes Brake
No
Overall Height
138mm
Wheel Width
37mm
Rotation
Fixed
Tyre Material
Polyamide
Housing Material
Zinc Plated Steel
Fixing Centres
80 x 60mm
Fixing Plate Dimensions
105 x 85mm
Number of Fixing Holes
4
Fixing Hole Size
8mm
Weight Class
Medium Duty
Hub Material
Polyamide
Hub Bearing Type
Ball Bearing
Country of Origin
Italy
Product details
Nylon Polyamide Wheel, Steel Fork, Heavy Duty, Series P60
Zinc plated body
Hygienic materials and design
Corrosion, abrasion and shock resistant
Wheel series P
Hard Tread - Polyamide / Nylon Wheel
Hard tread wheels are the easiest to push and offer the easiest movement and mobility. Solid Nylon is a floor-friendly alternative to cast iron, which is unaffected by water and has a load capacity approaching that of cast iron. Solid Nylon wheels are the most popular choice as they will not damage solid compacted floors such as cement or tile etc and have good load carrying capacity. Nylon wheels are used widely in food processing areas.

EGP 3,092.29
EGP 3,092.29 Each (ex VAT)
1
EGP 3,092.29
EGP 3,092.29 Each (ex VAT)
1
Stock information temporarily unavailable.
Please check again later.

Technical Document
Specifications
Brand
LAGWheel Diameter
100mm
Load Capacity
450kg
Mounting Type
Plate
Includes Brake
No
Overall Height
138mm
Wheel Width
37mm
Rotation
Fixed
Tyre Material
Polyamide
Housing Material
Zinc Plated Steel
Fixing Centres
80 x 60mm
Fixing Plate Dimensions
105 x 85mm
Number of Fixing Holes
4
Fixing Hole Size
8mm
Weight Class
Medium Duty
Hub Material
Polyamide
Hub Bearing Type
Ball Bearing
Country of Origin
Italy
Product details
Nylon Polyamide Wheel, Steel Fork, Heavy Duty, Series P60
Zinc plated body
Hygienic materials and design
Corrosion, abrasion and shock resistant
Wheel series P
Hard Tread - Polyamide / Nylon Wheel
Hard tread wheels are the easiest to push and offer the easiest movement and mobility. Solid Nylon is a floor-friendly alternative to cast iron, which is unaffected by water and has a load capacity approaching that of cast iron. Solid Nylon wheels are the most popular choice as they will not damage solid compacted floors such as cement or tile etc and have good load carrying capacity. Nylon wheels are used widely in food processing areas.
