LAG Swivel Castor Wheel, 450kg Capacity, 100mm Wheel

RS Stock No.: 435-2298Brand: LAGManufacturers Part No.: 17855 FR
brand-logo
View all in Castor Wheels

Technical Document

Specifications

Brand

LAG

Wheel Diameter

100mm

Load Capacity

450kg

Mounting Type

Plate

Includes Brake

Yes

Overall Height

138mm

Wheel Width

37mm

Rotation

Swivel

Tyre Material

Polyamide

Housing Material

Zinc Plated Steel

Fixing Centres

80 x 60mm

Fixing Plate Dimensions

105 x 85mm

Number of Fixing Holes

4

Fixing Hole Size

8mm

Weight Class

Heavy Duty

Hub Material

Polyamide

Hub Bearing Type

Ball Bearing

Country of Origin

Italy

Product details

Nylon Polyamide Wheel, Steel Fork, Heavy Duty, Series P60

Zinc plated body
Hygienic materials and design
Corrosion, abrasion and shock resistant
Wheel series P

Hard Tread - Polyamide / Nylon Wheel

Hard tread wheels are the easiest to push and offer the easiest movement and mobility. Solid Nylon is a floor-friendly alternative to cast iron, which is unaffected by water and has a load capacity approaching that of cast iron. Solid Nylon wheels are the most popular choice as they will not damage solid compacted floors such as cement or tile etc and have good load carrying capacity. Nylon wheels are used widely in food processing areas.

You may be interested in
NYLON WHL 100 DIS BRAKE
P.O.A.Each (ex VAT)
Stock information temporarily unavailable.

EGP 6,721.61

EGP 6,721.61 Each (ex VAT)

LAG Swivel Castor Wheel, 450kg Capacity, 100mm Wheel

EGP 6,721.61

EGP 6,721.61 Each (ex VAT)

LAG Swivel Castor Wheel, 450kg Capacity, 100mm Wheel
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
NYLON WHL 100 DIS BRAKE
P.O.A.Each (ex VAT)

Technical Document

Specifications

Brand

LAG

Wheel Diameter

100mm

Load Capacity

450kg

Mounting Type

Plate

Includes Brake

Yes

Overall Height

138mm

Wheel Width

37mm

Rotation

Swivel

Tyre Material

Polyamide

Housing Material

Zinc Plated Steel

Fixing Centres

80 x 60mm

Fixing Plate Dimensions

105 x 85mm

Number of Fixing Holes

4

Fixing Hole Size

8mm

Weight Class

Heavy Duty

Hub Material

Polyamide

Hub Bearing Type

Ball Bearing

Country of Origin

Italy

Product details

Nylon Polyamide Wheel, Steel Fork, Heavy Duty, Series P60

Zinc plated body
Hygienic materials and design
Corrosion, abrasion and shock resistant
Wheel series P

Hard Tread - Polyamide / Nylon Wheel

Hard tread wheels are the easiest to push and offer the easiest movement and mobility. Solid Nylon is a floor-friendly alternative to cast iron, which is unaffected by water and has a load capacity approaching that of cast iron. Solid Nylon wheels are the most popular choice as they will not damage solid compacted floors such as cement or tile etc and have good load carrying capacity. Nylon wheels are used widely in food processing areas.

You may be interested in
NYLON WHL 100 DIS BRAKE
P.O.A.Each (ex VAT)