L-Com TSP Series Plug RJ Connector, Plug-In, Cat6 Straight 1 Port 1 -Way
Technical Document
Specifications
Brand
L-ComEthernet Connector Type
RJ45 Connector
Gender
Plug
LAN Category
Cat6
Number of Ports
1
Mounting Type
Plug-In
Number Of Ways
1
Connector Type
RJ45
Orientation
Straight
Series
TSP
Country of Origin
China
EGP 14,245.28
EGP 14,245.28 1 Bag of 50 (ex VAT)
1
EGP 14,245.28
EGP 14,245.28 1 Bag of 50 (ex VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
L-ComEthernet Connector Type
RJ45 Connector
Gender
Plug
LAN Category
Cat6
Number of Ports
1
Mounting Type
Plug-In
Number Of Ways
1
Connector Type
RJ45
Orientation
Straight
Series
TSP
Country of Origin
China