Technical Document
Specifications
Brand
KyoritsuConnection Type
Test Lead
Overvoltage Category
CAT III 600V
Safety Category
CAT III 600 V
Calibrated
RSCAL
Dimensions
106 x 75 x 40mm
Weight
350g
Height
40mm
Length
106mm
Maximum Frequency
60Hz
Width
75mm
Minimum Frequency
50 Hz
Maximum Voltage
600V ac
Model Number p
KEW8031F
Safety Category Level
CAT III
Safety Category Voltage
600V
Minimum Voltage
110V
Country of Origin
Japan
Product details
KEW8031F Phase Rotation Tester
The 8031F tester indicates phase sequence by a rotating disc which gives clear feedback. A system of lamps also indicates open circuit phases.
Small, lightweight and compact in design with no exposed metal parts. A test button is incorporated in the design.
The unit is supplied with 1.5 m GS38 fused test lead with probe clip and crocodile clip options. The unit has a wide operating range from 110 V → 600 V and 40 Hz → 400 Hz.
Phase indicator designed to check the presence of open phase and phase sequence by rotating disk lamps
Wide check range of 3 phase power source from 110 V → 600 V
Colour coded to conform with both old and new EU colour regulations
1.5 m fused leads with screw-in crocodile clips
Operational Voltage: 110 V ac to 600 V ac
Time limit for continuous >500 V: Within 5 min
Frequency Response: 40 Hz to 200 Hz (AC 110 to 200 V) 40 Hz to 400 Hz (AC 200 V to 600 V)
Safety Standard: IEC61010 to1 CATIII 600 V Pollution Degree 2
Supplied with
GS38 test leads, carry pouch and instructions.
EGP 36,383.84
EGP 36,383.84 Each (ex VAT)
Calibration type
RS Calibration
1
EGP 36,383.84
EGP 36,383.84 Each (ex VAT)
Stock information temporarily unavailable.
Calibration type
RS Calibration
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
KyoritsuConnection Type
Test Lead
Overvoltage Category
CAT III 600V
Safety Category
CAT III 600 V
Calibrated
RSCAL
Dimensions
106 x 75 x 40mm
Weight
350g
Height
40mm
Length
106mm
Maximum Frequency
60Hz
Width
75mm
Minimum Frequency
50 Hz
Maximum Voltage
600V ac
Model Number p
KEW8031F
Safety Category Level
CAT III
Safety Category Voltage
600V
Minimum Voltage
110V
Country of Origin
Japan
Product details
KEW8031F Phase Rotation Tester
The 8031F tester indicates phase sequence by a rotating disc which gives clear feedback. A system of lamps also indicates open circuit phases.
Small, lightweight and compact in design with no exposed metal parts. A test button is incorporated in the design.
The unit is supplied with 1.5 m GS38 fused test lead with probe clip and crocodile clip options. The unit has a wide operating range from 110 V → 600 V and 40 Hz → 400 Hz.
Phase indicator designed to check the presence of open phase and phase sequence by rotating disk lamps
Wide check range of 3 phase power source from 110 V → 600 V
Colour coded to conform with both old and new EU colour regulations
1.5 m fused leads with screw-in crocodile clips
Operational Voltage: 110 V ac to 600 V ac
Time limit for continuous >500 V: Within 5 min
Frequency Response: 40 Hz to 200 Hz (AC 110 to 200 V) 40 Hz to 400 Hz (AC 200 V to 600 V)
Safety Standard: IEC61010 to1 CATIII 600 V Pollution Degree 2
Supplied with
GS38 test leads, carry pouch and instructions.