Kyoritsu KEW 2056R Clamp Meter, 1000A dc, Max Current 1000A ac CAT IV

RS Stock No.: 283-7583Brand: KyoritsuManufacturers Part No.: KEW 2056RDistrelec Article No.: 11071730
View all in Clamp Meters

Technical Document

Specifications

Absolute Maximum AC Current Measurement

1000A ac

Absolute Maximum DC Current Measurement

1000A dc

Absolute Maximum AC Voltage Measurement

600V ac

Absolute Maximum DC Voltage Measurement

600V dc

Absolute Maximum Resistance Measurement

60MΩ

Model Number

KEW 2056R

Clamp Meter Type

AC/DC Clamp Meter

True RMS

Yes

Safety Category

CAT IV 600V

Country of Origin

Thailand

EGP 27,805.94

EGP 27,805.94 Each (ex VAT)

Kyoritsu KEW 2056R Clamp Meter, 1000A dc, Max Current 1000A ac CAT IV

EGP 27,805.94

EGP 27,805.94 Each (ex VAT)

Kyoritsu KEW 2056R Clamp Meter, 1000A dc, Max Current 1000A ac CAT IV

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Absolute Maximum AC Current Measurement

1000A ac

Absolute Maximum DC Current Measurement

1000A dc

Absolute Maximum AC Voltage Measurement

600V ac

Absolute Maximum DC Voltage Measurement

600V dc

Absolute Maximum Resistance Measurement

60MΩ

Model Number

KEW 2056R

Clamp Meter Type

AC/DC Clamp Meter

True RMS

Yes

Safety Category

CAT IV 600V

Country of Origin

Thailand