Kyoritsu K6024PV Insulation Resistance Tester, 250V Min, 1000V Max, 2000MΩ Max, CAT IV

RS Stock No.: 253-2618Brand: KyoritsuManufacturers Part No.: K6024PV
brand-logo
View all in Insulation Testers

Technical Document

Specifications

Model Number p

K6024PV

Tester Type

Insulation Resistance Tester

Maximum Test Voltage

1000V

Minimum Test Voltage

250V

Maximum Insulation Resistance Measurement

2000MΩ

Display Type

LCD

Test Current

1.2mA

Power Source

Battery

Battery Life

6 h

Battery Type

LR6, R6P Battery

Minimum Operating Temperature

-20 ℃

Maximum Operating Temperature

+55 ℃

Safety Category Level

CAT IV

Safety Category Voltage

300V

Safety Category

CAT IV 300V

Height

84mm

Width

184mm

Length

133mm

Weight

900g

Dimensions

84 x 184 x 133mm

Country of Origin

Japan

Stock information temporarily unavailable.

EGP 93,178.18

EGP 93,178.18 Each (ex VAT)

Kyoritsu K6024PV Insulation Resistance Tester, 250V Min, 1000V Max, 2000MΩ Max, CAT IV

EGP 93,178.18

EGP 93,178.18 Each (ex VAT)

Kyoritsu K6024PV Insulation Resistance Tester, 250V Min, 1000V Max, 2000MΩ Max, CAT IV
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Model Number p

K6024PV

Tester Type

Insulation Resistance Tester

Maximum Test Voltage

1000V

Minimum Test Voltage

250V

Maximum Insulation Resistance Measurement

2000MΩ

Display Type

LCD

Test Current

1.2mA

Power Source

Battery

Battery Life

6 h

Battery Type

LR6, R6P Battery

Minimum Operating Temperature

-20 ℃

Maximum Operating Temperature

+55 ℃

Safety Category Level

CAT IV

Safety Category Voltage

300V

Safety Category

CAT IV 300V

Height

84mm

Width

184mm

Length

133mm

Weight

900g

Dimensions

84 x 184 x 133mm

Country of Origin

Japan