KYOCERA AVX, VC Varistor 900pF 1A, Clamping 32V, Varistor 18.5V, 0805 (2012M)

RS Stock No.: 393-567Brand: KYOCERA AVXManufacturers Part No.: VC080514C300DP
brand-logo
View all in Varistors

Technical Document

Specifications

Varistor Voltage

18.5V

Maximum AC Voltage Rating

10V

Maximum DC Voltage Rating

14V

Clamping Voltage

32V

Clamping Current

1A

Energy

0.3J

Material

Ceramic

Series

VC

Maximum Surge Current

120A

Capacitance

900pF

Length

2.01mm

Depth

1.25mm

Dimensions

2.01 x 1.25 x 1.02mm

Package/Case

0805 (2012M)

Product details

SMT Transient Suppressors - TransGuard®

Multilayer ZnO ceramic suppressors

Copper Clad Steel, Solder Coated Lead Finish

Stock information temporarily unavailable.

EGP 1,040.50

EGP 41.62 Each (In a Pack of 25) (ex VAT)

KYOCERA AVX, VC Varistor 900pF 1A, Clamping 32V, Varistor 18.5V, 0805 (2012M)
Select packaging type

EGP 1,040.50

EGP 41.62 Each (In a Pack of 25) (ex VAT)

KYOCERA AVX, VC Varistor 900pF 1A, Clamping 32V, Varistor 18.5V, 0805 (2012M)
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Varistor Voltage

18.5V

Maximum AC Voltage Rating

10V

Maximum DC Voltage Rating

14V

Clamping Voltage

32V

Clamping Current

1A

Energy

0.3J

Material

Ceramic

Series

VC

Maximum Surge Current

120A

Capacitance

900pF

Length

2.01mm

Depth

1.25mm

Dimensions

2.01 x 1.25 x 1.02mm

Package/Case

0805 (2012M)

Product details

SMT Transient Suppressors - TransGuard®

Multilayer ZnO ceramic suppressors

Copper Clad Steel, Solder Coated Lead Finish