Technical Document
Specifications
Brand
KYOCERA AVXTechnology
Electrolytic
Capacitance
68µF
Voltage
25V dc
Mounting Type
Surface Mount
Package/Case
2917
Equivalent Series Resistance
125mΩ
Lead Pitch
4.4mm
Length
7.3mm
Height
4.1mm
Dimensions
7.3 x 4.3 x 4.1mm
Series
TPS
Electrolyte Type
Solid
Surge Voltage
20 V dc @ ≤+125 °C, 32 V dc @ ≤+85 °C
Minimum Operating Temperature
-55°C
Dissipation Factor
6%
Dielectric Material Family
Tantalum
Maximum Operating Temperature
+125°C
Terminal Type
SMT
Polarised
Polar
Leakage Current
17 μA
Product details
AVX TPS (E) Series of Tantalum Capacitors
Axial 125°C (Tantalum)
EGP 63,276.00
EGP 158.19 Each (On a Reel of 400) (ex VAT)
400
EGP 63,276.00
EGP 158.19 Each (On a Reel of 400) (ex VAT)
400
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
KYOCERA AVXTechnology
Electrolytic
Capacitance
68µF
Voltage
25V dc
Mounting Type
Surface Mount
Package/Case
2917
Equivalent Series Resistance
125mΩ
Lead Pitch
4.4mm
Length
7.3mm
Height
4.1mm
Dimensions
7.3 x 4.3 x 4.1mm
Series
TPS
Electrolyte Type
Solid
Surge Voltage
20 V dc @ ≤+125 °C, 32 V dc @ ≤+85 °C
Minimum Operating Temperature
-55°C
Dissipation Factor
6%
Dielectric Material Family
Tantalum
Maximum Operating Temperature
+125°C
Terminal Type
SMT
Polarised
Polar
Leakage Current
17 μA
Product details