Technical Document
Specifications
Brand
KYOCERA AVXTechnology
MnO2
Capacitance
15µF
Voltage
35V dc
Mounting Type
Through Hole
Equivalent Series Resistance
1.6Ω
Lead Pitch
5mm
Tolerance
±20%
Height
12mm
Dimensions
7 (Dia.) x 12mm
Series
TAP
Maximum Operating Temperature
+125°C
Electrolyte Type
Solid
Lead Diameter
0.5mm
Tolerance Plus
+20%
Minimum Operating Temperature
-55°C
Dissipation Factor
8%
Terminal Type
Through Hole
Diameter
7mm
Tolerance Minus
-20%
Leakage Current
4.2 μA
Product details
TAP Series
A range of solid tantalum capacitors in various sizes, styles and ratings. Series consists of a resin dipped radial capacitors rated at 85°C (125°C with voltage derating). The 15 case sizes with wide capacitance and working voltage ranges means that the TAP can accommodate almost any application.
Features and Benefits:
Manufactured with a flame retardant coating
Exceptional temperature stability
Low leakage current and impedance
EGP 121,780.00
EGP 121.78 Each (In a Bag of 1000) (ex VAT)
1000
EGP 121,780.00
EGP 121.78 Each (In a Bag of 1000) (ex VAT)
1000
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
KYOCERA AVXTechnology
MnO2
Capacitance
15µF
Voltage
35V dc
Mounting Type
Through Hole
Equivalent Series Resistance
1.6Ω
Lead Pitch
5mm
Tolerance
±20%
Height
12mm
Dimensions
7 (Dia.) x 12mm
Series
TAP
Maximum Operating Temperature
+125°C
Electrolyte Type
Solid
Lead Diameter
0.5mm
Tolerance Plus
+20%
Minimum Operating Temperature
-55°C
Dissipation Factor
8%
Terminal Type
Through Hole
Diameter
7mm
Tolerance Minus
-20%
Leakage Current
4.2 μA
Product details
TAP Series
A range of solid tantalum capacitors in various sizes, styles and ratings. Series consists of a resin dipped radial capacitors rated at 85°C (125°C with voltage derating). The 15 case sizes with wide capacitance and working voltage ranges means that the TAP can accommodate almost any application.
Features and Benefits:
Manufactured with a flame retardant coating
Exceptional temperature stability
Low leakage current and impedance