KYOCERA AVX 100nF Tantalum Capacitor 35V dc, TAP Series

RS Stock No.: 134-9769Brand: KYOCERA AVXManufacturers Part No.: TAP104M035CCS
brand-logo
View all in Tantalum Capacitors

Technical Document

Specifications

Capacitance

100nF

Voltage

35V dc

Mounting Type

Through Hole

Equivalent Series Resistance

26Ω

Lead Pitch

5mm

Tolerance

±20%

Height

7mm

Dimensions

4.5 (Dia.) x 7mm

Series

TAP

Maximum Operating Temperature

+125°C

Electrolyte Type

Solid

Lead Diameter

0.5mm

Tolerance Plus

+20%

Surge Voltage

65 V @ +85 °C

Dielectric Material Family

Tantalum

Minimum Operating Temperature

-55°C

Dissipation Factor

4%

Terminal Type

Radial

Diameter

4.5mm

Tolerance Minus

-20%

Polarised

Polar

Leakage Current

0.5 μA

Product details

TAP Series

A range of solid tantalum capacitors in various sizes, styles and ratings. Series consists of a resin dipped radial capacitors rated at 85°C (125°C with voltage derating). The 15 case sizes with wide capacitance and working voltage ranges means that the TAP can accommodate almost any application.

Features and Benefits:
Manufactured with a flame retardant coating
Exceptional temperature stability
Low leakage current and impedance

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
RS PRO 100nF Electrolytic Tantalum Electrolytic Capacitor 35V dc
EGP 25.65Each (In a Pack of 25) (ex VAT)
TAP radial tantalum capacitor,100nF 35V
P.O.A.Each (In a Pack of 25) (ex VAT)
KYOCERA AVX 100nF MnO2 Tantalum Capacitor 35V dc, TAP Series
P.O.A.Each (In a Pack of 25) (ex VAT)
KYOCERA AVX 100nF MnO2 Tantalum Capacitor 35V dc, TAP Series
EGP 29.26Each (Supplied in a Bag) (ex VAT)
Stock information temporarily unavailable.

EGP 273.30

EGP 27.33 Each (In a Bag of 10) (ex VAT)

KYOCERA AVX 100nF Tantalum Capacitor 35V dc, TAP Series

EGP 273.30

EGP 27.33 Each (In a Bag of 10) (ex VAT)

KYOCERA AVX 100nF Tantalum Capacitor 35V dc, TAP Series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
RS PRO 100nF Electrolytic Tantalum Electrolytic Capacitor 35V dc
EGP 25.65Each (In a Pack of 25) (ex VAT)
TAP radial tantalum capacitor,100nF 35V
P.O.A.Each (In a Pack of 25) (ex VAT)
KYOCERA AVX 100nF MnO2 Tantalum Capacitor 35V dc, TAP Series
P.O.A.Each (In a Pack of 25) (ex VAT)
KYOCERA AVX 100nF MnO2 Tantalum Capacitor 35V dc, TAP Series
EGP 29.26Each (Supplied in a Bag) (ex VAT)

Technical Document

Specifications

Capacitance

100nF

Voltage

35V dc

Mounting Type

Through Hole

Equivalent Series Resistance

26Ω

Lead Pitch

5mm

Tolerance

±20%

Height

7mm

Dimensions

4.5 (Dia.) x 7mm

Series

TAP

Maximum Operating Temperature

+125°C

Electrolyte Type

Solid

Lead Diameter

0.5mm

Tolerance Plus

+20%

Surge Voltage

65 V @ +85 °C

Dielectric Material Family

Tantalum

Minimum Operating Temperature

-55°C

Dissipation Factor

4%

Terminal Type

Radial

Diameter

4.5mm

Tolerance Minus

-20%

Polarised

Polar

Leakage Current

0.5 μA

Product details

TAP Series

A range of solid tantalum capacitors in various sizes, styles and ratings. Series consists of a resin dipped radial capacitors rated at 85°C (125°C with voltage derating). The 15 case sizes with wide capacitance and working voltage ranges means that the TAP can accommodate almost any application.

Features and Benefits:
Manufactured with a flame retardant coating
Exceptional temperature stability
Low leakage current and impedance

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
RS PRO 100nF Electrolytic Tantalum Electrolytic Capacitor 35V dc
EGP 25.65Each (In a Pack of 25) (ex VAT)
TAP radial tantalum capacitor,100nF 35V
P.O.A.Each (In a Pack of 25) (ex VAT)
KYOCERA AVX 100nF MnO2 Tantalum Capacitor 35V dc, TAP Series
P.O.A.Each (In a Pack of 25) (ex VAT)
KYOCERA AVX 100nF MnO2 Tantalum Capacitor 35V dc, TAP Series
EGP 29.26Each (Supplied in a Bag) (ex VAT)