KYOCERA AVX 1μF Electrolytic Tantalum Capacitor 35V dc, TAJ Series

RS Stock No.: 135-4054Brand: KYOCERA AVXManufacturers Part No.: TAJB105K035RNJ
brand-logo
View all in Tantalum Capacitors

Technical Document

Specifications

Technology

Electrolytic

Capacitance

1µF

Voltage

35V dc

Mounting Type

Surface Mount

Package/Case

1210 (3225M)

Equivalent Series Resistance

6.5Ω

Lead Pitch

1.4mm

Tolerance

±10%

Length

3.5mm

Depth

2.8mm

Height

1.9mm

Dimensions

3.5 x 2.8 x 1.9mm

Series

TAJ

Maximum Operating Temperature

+125°C

Electrolyte Type

Solid

Tolerance Plus

+10%

Surge Voltage

28 V dc @ +125 °C, 46 V dc @ +85 °C

Dielectric Material Family

Tantalum

Minimum Operating Temperature

-55°C

Dissipation Factor

4%

Terminal Type

SMT

Tolerance Minus

-10%

Polarised

Polar

Leakage Current

0.5 μA

Product details

TAJ Standard Series 20 to 50Vdc

TAJ Series are General Purpose SMT Chip Tantalum Capacitors
7 case sizes available
Low profile options available
CV range: 0.10-2200μF / 2.5-50V
Applications include General low power DC/DC and Low Drop Out regulator

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
KEMET 1μF MnO2 Tantalum Capacitor 35V dc, T491 Series
EGP 8.73Each (On a Reel of 2000) (ex VAT)
Stock information temporarily unavailable.

EGP 19,160.00

EGP 9.58 Each (On a Reel of 2000) (ex VAT)

KYOCERA AVX 1μF Electrolytic Tantalum Capacitor 35V dc, TAJ Series

EGP 19,160.00

EGP 9.58 Each (On a Reel of 2000) (ex VAT)

KYOCERA AVX 1μF Electrolytic Tantalum Capacitor 35V dc, TAJ Series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
KEMET 1μF MnO2 Tantalum Capacitor 35V dc, T491 Series
EGP 8.73Each (On a Reel of 2000) (ex VAT)

Technical Document

Specifications

Technology

Electrolytic

Capacitance

1µF

Voltage

35V dc

Mounting Type

Surface Mount

Package/Case

1210 (3225M)

Equivalent Series Resistance

6.5Ω

Lead Pitch

1.4mm

Tolerance

±10%

Length

3.5mm

Depth

2.8mm

Height

1.9mm

Dimensions

3.5 x 2.8 x 1.9mm

Series

TAJ

Maximum Operating Temperature

+125°C

Electrolyte Type

Solid

Tolerance Plus

+10%

Surge Voltage

28 V dc @ +125 °C, 46 V dc @ +85 °C

Dielectric Material Family

Tantalum

Minimum Operating Temperature

-55°C

Dissipation Factor

4%

Terminal Type

SMT

Tolerance Minus

-10%

Polarised

Polar

Leakage Current

0.5 μA

Product details

TAJ Standard Series 20 to 50Vdc

TAJ Series are General Purpose SMT Chip Tantalum Capacitors
7 case sizes available
Low profile options available
CV range: 0.10-2200μF / 2.5-50V
Applications include General low power DC/DC and Low Drop Out regulator

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
KEMET 1μF MnO2 Tantalum Capacitor 35V dc, T491 Series
EGP 8.73Each (On a Reel of 2000) (ex VAT)