Technical Document
Specifications
Brand
KYOCERA AVXCapacitance
2.2nF
Voltage
100V dc
Mounting Type
Through Hole
Dielectric
C0G
Tolerance
±5%
Dimensions
5.08 x 3.175 x 5.08mm
Length
5.08mm
Depth
3.18mm
Height
5.08mm
Series
SR
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-55°C
Terminal Type
Through Hole
Lead Spacing
5 mm
Product details
SR Series
C0G dielectric
Conformally coated
C0G (NP0) Dielectric
Capacitors with stable and predictable characteristics over temperature and time, suitable for filtering, sample and hold and timing circuits where high Q and good stability are required.
EGP 301.00
EGP 60.20 Each (In a Pack of 5) (ex VAT)
Standard
5
EGP 301.00
EGP 60.20 Each (In a Pack of 5) (ex VAT)
Standard
5
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
KYOCERA AVXCapacitance
2.2nF
Voltage
100V dc
Mounting Type
Through Hole
Dielectric
C0G
Tolerance
±5%
Dimensions
5.08 x 3.175 x 5.08mm
Length
5.08mm
Depth
3.18mm
Height
5.08mm
Series
SR
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-55°C
Terminal Type
Through Hole
Lead Spacing
5 mm
Product details
SR Series
C0G dielectric
Conformally coated
C0G (NP0) Dielectric
Capacitors with stable and predictable characteristics over temperature and time, suitable for filtering, sample and hold and timing circuits where high Q and good stability are required.