KYOCERA AVX 22μF Niobium Capacitor 6.3V dc ±20%, Surface Mount 3.5mm, NOS

RS Stock No.: 548-0697Brand: KYOCERA AVXManufacturers Part No.: NOSB226M006R0600
brand-logo
View all in Niobium Oxide Capacitors

Technical Document

Specifications

Series

NOS

Capacitance

22µF

Tolerance

±20%

Voltage

6.3V dc

Package/Case

3528-21

Mounting Type

Surface Mount

Equivalent Series Resistance

0.6Ω

Dissipation Factor

6%

Leakage Current

2.6 μA

Dimensions

3.5 x 2.8 x 1.9mm

Depth

2.8mm

Height

1.9mm

Tolerance Plus

+20%

Terminal Type

Surface Mount

Tolerance Minus

-20%

Length

3.5mm

Dielectric Material Family

Niobium

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Product details

NOS Series

Niobium Oxide Low ESR SMD capacitors
Non-burn technology
Capacitance tolerance ±20%
Temperature range -55°C to +125°C

OxiCap™

OxiCap™ is a solid electrolyte capacitor available in standard EIA case sizes as a cost effective high performance alternative to aluminium and tantalum surface mount technologies. The OxiCap™ non-burn technology is based on the widely available NbO niobium oxide ceramic material. They are processed through the same manufacturing process as tantalum capacitors, and have electrical parameters similar to general tantalum specifications.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

EGP 1,131.75

EGP 45.27 Each (In a Pack of 25) (ex VAT)

KYOCERA AVX 22μF Niobium Capacitor 6.3V dc ±20%, Surface Mount 3.5mm, NOS
Select packaging type

EGP 1,131.75

EGP 45.27 Each (In a Pack of 25) (ex VAT)

KYOCERA AVX 22μF Niobium Capacitor 6.3V dc ±20%, Surface Mount 3.5mm, NOS
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Series

NOS

Capacitance

22µF

Tolerance

±20%

Voltage

6.3V dc

Package/Case

3528-21

Mounting Type

Surface Mount

Equivalent Series Resistance

0.6Ω

Dissipation Factor

6%

Leakage Current

2.6 μA

Dimensions

3.5 x 2.8 x 1.9mm

Depth

2.8mm

Height

1.9mm

Tolerance Plus

+20%

Terminal Type

Surface Mount

Tolerance Minus

-20%

Length

3.5mm

Dielectric Material Family

Niobium

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Product details

NOS Series

Niobium Oxide Low ESR SMD capacitors
Non-burn technology
Capacitance tolerance ±20%
Temperature range -55°C to +125°C

OxiCap™

OxiCap™ is a solid electrolyte capacitor available in standard EIA case sizes as a cost effective high performance alternative to aluminium and tantalum surface mount technologies. The OxiCap™ non-burn technology is based on the widely available NbO niobium oxide ceramic material. They are processed through the same manufacturing process as tantalum capacitors, and have electrical parameters similar to general tantalum specifications.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more