KYOCERA AVX 47μF Niobium Capacitor 6.3V dc ±20%, Surface Mount 6mm, NOJ

RS Stock No.: 548-0388Brand: KYOCERA AVXManufacturers Part No.: NOJC476M006RWJ
brand-logo
View all in Niobium Oxide Capacitors

Technical Document

Specifications

Series

NOJ

Capacitance

47µF

Tolerance

±20%

Voltage

6.3V dc

Package/Case

6032-28

Mounting Type

Surface Mount

Equivalent Series Resistance

0.5Ω

Dimensions

6 x 3.2 x 2.6mm

Depth

3.2mm

Height

2.6mm

Tolerance Plus

+20%

Terminal Type

Surface Mount

Tolerance Minus

-20%

Length

6mm

Dielectric Material Family

Niobium

Maximum Operating Temperature

+105°C

Minimum Operating Temperature

-55°C

Product details

NOJ Standard Series

Niobium Oxide SMD capacitors
Failed OxiCap™ will not burn up to category voltage
Capacitance tolerance ±20%
Temperature range -55°C to +105°C

OxiCap™

OxiCap™ is a solid electrolyte capacitor available in standard EIA case sizes as a cost effective high performance alternative to aluminium and tantalum surface mount technologies. The OxiCap™ non-burn technology is based on the widely available NbO niobium oxide ceramic material. They are processed through the same manufacturing process as tantalum capacitors, and have electrical parameters similar to general tantalum specifications.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

EGP 1,175.75

EGP 47.03 Each (In a Pack of 25) (ex VAT)

KYOCERA AVX 47μF Niobium Capacitor 6.3V dc ±20%, Surface Mount 6mm, NOJ
Select packaging type

EGP 1,175.75

EGP 47.03 Each (In a Pack of 25) (ex VAT)

KYOCERA AVX 47μF Niobium Capacitor 6.3V dc ±20%, Surface Mount 6mm, NOJ

Stock information temporarily unavailable.

Select packaging type

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Series

NOJ

Capacitance

47µF

Tolerance

±20%

Voltage

6.3V dc

Package/Case

6032-28

Mounting Type

Surface Mount

Equivalent Series Resistance

0.5Ω

Dimensions

6 x 3.2 x 2.6mm

Depth

3.2mm

Height

2.6mm

Tolerance Plus

+20%

Terminal Type

Surface Mount

Tolerance Minus

-20%

Length

6mm

Dielectric Material Family

Niobium

Maximum Operating Temperature

+105°C

Minimum Operating Temperature

-55°C

Product details

NOJ Standard Series

Niobium Oxide SMD capacitors
Failed OxiCap™ will not burn up to category voltage
Capacitance tolerance ±20%
Temperature range -55°C to +105°C

OxiCap™

OxiCap™ is a solid electrolyte capacitor available in standard EIA case sizes as a cost effective high performance alternative to aluminium and tantalum surface mount technologies. The OxiCap™ non-burn technology is based on the widely available NbO niobium oxide ceramic material. They are processed through the same manufacturing process as tantalum capacitors, and have electrical parameters similar to general tantalum specifications.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more