Technical Document
Specifications
Brand
KYOCERA AVXCapacitance
1.5nF
Voltage
2kV dc
Package/Case
1808 (4520M)
Mounting Type
Surface Mount
Dielectric
X7R
Tolerance
±10%
Dimensions
4.6 x 2 x 2.2mm
Length
4.6mm
Height
2.2mm
Series
FlEXITERM
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-55°C
Terminal Type
Surface Mount
Product details
AVX 1808 Series
AVX C0G dielectric ceramic capacitors are the most popular formulation of the temperature-compensating, EIA Class I ceramic materials. C0G ceramics offer one of the most stable capacitor dielectrics available. Capacitance change with temperature is 0 ±30ppm/°C which is less than ±0.3% from -55°C to +125°C. Capacitance drift or hysteresis for C0G ceramics is negligible at less than ±0.05%.
Features
High Value , Low Leakage
Small size
low ESRs at high frequencies
Applications
Snubbers in high frequency power
Convertors
Resonators in SMPS
High-voltage coupling / DC blocking
1808 Range
EGP 649.30
EGP 64.93 Each (In a Bag of 10) (ex VAT)
10
EGP 649.30
EGP 64.93 Each (In a Bag of 10) (ex VAT)
10
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
KYOCERA AVXCapacitance
1.5nF
Voltage
2kV dc
Package/Case
1808 (4520M)
Mounting Type
Surface Mount
Dielectric
X7R
Tolerance
±10%
Dimensions
4.6 x 2 x 2.2mm
Length
4.6mm
Height
2.2mm
Series
FlEXITERM
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-55°C
Terminal Type
Surface Mount
Product details
AVX 1808 Series
AVX C0G dielectric ceramic capacitors are the most popular formulation of the temperature-compensating, EIA Class I ceramic materials. C0G ceramics offer one of the most stable capacitor dielectrics available. Capacitance change with temperature is 0 ±30ppm/°C which is less than ±0.3% from -55°C to +125°C. Capacitance drift or hysteresis for C0G ceramics is negligible at less than ±0.05%.
Features
High Value , Low Leakage
Small size
low ESRs at high frequencies
Applications
Snubbers in high frequency power
Convertors
Resonators in SMPS
High-voltage coupling / DC blocking