Technical Document
Specifications
Brand
KYOCERA AVXCapacitance
10µF
Voltage
25V dc
Package/Case
1210 (3225M)
Mounting Type
Surface Mount
Dielectric
X7R
Tolerance
±10%
Dimensions
3.2 x 2.5 x 2.79mm
Length
3.2mm
Depth
2.5mm
Height
2.79mm
Series
Standard
Tolerance Minus
-10%
Tolerance Plus
+10%
Terminal Type
Surface Mount
Temperature Coefficient
±15%
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+125°C
Country of Origin
China
Product details
AVX 1210 MLCC Series
X7R formulations are called temperature stable ceramics and fall into EIA Class II materials, and COG (NPO) is the most popular temperature-compensating EIA Class I ceramic materials
Multilayer Ceramic Capacitors whose temperature variation is within ±15% from -55°C to +125°C
The capacitance change is non-linear
AVX high voltage chips have advantages of high value, low leakage and small size, thus applications include as snubbers in high frequency power converters, resonators in SMPS and high voltage coupling/DC blocking
These high voltage chip designs exhibit low ESRs at high frequencies
EGP 18,580.00
EGP 18.58 Each (On a Reel of 1000) (ex VAT)
1000
EGP 18,580.00
EGP 18.58 Each (On a Reel of 1000) (ex VAT)
1000
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
KYOCERA AVXCapacitance
10µF
Voltage
25V dc
Package/Case
1210 (3225M)
Mounting Type
Surface Mount
Dielectric
X7R
Tolerance
±10%
Dimensions
3.2 x 2.5 x 2.79mm
Length
3.2mm
Depth
2.5mm
Height
2.79mm
Series
Standard
Tolerance Minus
-10%
Tolerance Plus
+10%
Terminal Type
Surface Mount
Temperature Coefficient
±15%
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+125°C
Country of Origin
China
Product details
AVX 1210 MLCC Series
X7R formulations are called temperature stable ceramics and fall into EIA Class II materials, and COG (NPO) is the most popular temperature-compensating EIA Class I ceramic materials
Multilayer Ceramic Capacitors whose temperature variation is within ±15% from -55°C to +125°C
The capacitance change is non-linear
AVX high voltage chips have advantages of high value, low leakage and small size, thus applications include as snubbers in high frequency power converters, resonators in SMPS and high voltage coupling/DC blocking
These high voltage chip designs exhibit low ESRs at high frequencies