Technical Document
Specifications
Brand
KYOCERA AVXRF Protocols
4G (LTE)
Antenna Physical Form
I-Bar
Frequency Range
690 → 960 MHz, 1710 → 2200 MHz, 2500 → 2700 MHz
Antenna Mounting Type
Through Hole/Bolted
Connector Type
SMA
Gain
4.5dBi
Antenna Directivity
Omnidirectional
Lead Length
2.1m
Country of Origin
China
Stock information temporarily unavailable.
EGP 35,936.70
EGP 1,197.89 Each (In a Bag of 30) (ex VAT)
KYOCERA AVX 1004112-C003 I-Bar Omnidirectional GSM & GPRS Antenna with SMA Connector, 4G (LTE)
30
EGP 35,936.70
EGP 1,197.89 Each (In a Bag of 30) (ex VAT)
KYOCERA AVX 1004112-C003 I-Bar Omnidirectional GSM & GPRS Antenna with SMA Connector, 4G (LTE)
Stock information temporarily unavailable.
30
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
KYOCERA AVXRF Protocols
4G (LTE)
Antenna Physical Form
I-Bar
Frequency Range
690 → 960 MHz, 1710 → 2200 MHz, 2500 → 2700 MHz
Antenna Mounting Type
Through Hole/Bolted
Connector Type
SMA
Gain
4.5dBi
Antenna Directivity
Omnidirectional
Lead Length
2.1m
Country of Origin
China