Technical Document
Specifications
Brand
KYOCERA AVXCapacitance
1.5nF
Voltage
50V dc
Package/Case
0402 (1005M)
Mounting Type
Surface Mount
Dimensions
1 x 0.5 x 0.56mm
Length
1mm
Depth
0.5mm
Height
0.56mm
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-55°C
Terminal Type
Surface Mount
Stock information temporarily unavailable.
EGP 3,100.00
EGP 0.31 Each (On a Reel of 10000) (ex VAT)
KYOCERA AVX 1.5nF MLCC, 50V dc V, SMD
10000
EGP 3,100.00
EGP 0.31 Each (On a Reel of 10000) (ex VAT)
KYOCERA AVX 1.5nF MLCC, 50V dc V, SMD
Stock information temporarily unavailable.
10000
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
KYOCERA AVXCapacitance
1.5nF
Voltage
50V dc
Package/Case
0402 (1005M)
Mounting Type
Surface Mount
Dimensions
1 x 0.5 x 0.56mm
Length
1mm
Depth
0.5mm
Height
0.56mm
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-55°C
Terminal Type
Surface Mount