KWR Anti Static Bag 254mm(W)x 305mm(L)

RS Stock No.: 178-6418Brand: KWRManufacturers Part No.: KA 150 Z
View all in Anti Static Packaging

Technical Document

Specifications

Brand

KWR

Packaging Type

Anti Static Bag

Type

Bag

Colour

Silver

Length

305mm

Width

254mm

Quantity Per Package

10

Dissipative

Yes

Conductive

No

Closure Type

Zipper

Static Shielding

Yes

Complies with EN 61340-5-1

Yes

Country of Origin

Poland

Product details

KWR Zip-lock foil shielding bags

Zip-lock foil shielding bags are widely used for anti static protection when storing and transporting sensitive electronic circuits or components. The zipper lock closes securely to protect against dust and moisture.

These bags work on the Faraday shield principle, a Faraday Shield (also known as faraday cage) creates a protective barrier from electrostatic charges protecting items inside the bag from harmful static charges. Similar to a conductive tote box with a lid, a shielding bag creates a protective enclosure that “shields” items from harmful static charges.

Bags carry the identification logo as a reminder that their contents are sensitive to static electricity.

You may be interested in
RS PRO ESD Ultra Clear Bag 250mm(W)x 300mm(L)
EGP 28,697.811 Bag of 100 (ex VAT)

EGP 1,919.70

EGP 191.97 Each (In a Pack of 10) (ex VAT)

KWR Anti Static Bag 254mm(W)x 305mm(L)

EGP 1,919.70

EGP 191.97 Each (In a Pack of 10) (ex VAT)

KWR Anti Static Bag 254mm(W)x 305mm(L)

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in
RS PRO ESD Ultra Clear Bag 250mm(W)x 300mm(L)
EGP 28,697.811 Bag of 100 (ex VAT)

Technical Document

Specifications

Brand

KWR

Packaging Type

Anti Static Bag

Type

Bag

Colour

Silver

Length

305mm

Width

254mm

Quantity Per Package

10

Dissipative

Yes

Conductive

No

Closure Type

Zipper

Static Shielding

Yes

Complies with EN 61340-5-1

Yes

Country of Origin

Poland

Product details

KWR Zip-lock foil shielding bags

Zip-lock foil shielding bags are widely used for anti static protection when storing and transporting sensitive electronic circuits or components. The zipper lock closes securely to protect against dust and moisture.

These bags work on the Faraday shield principle, a Faraday Shield (also known as faraday cage) creates a protective barrier from electrostatic charges protecting items inside the bag from harmful static charges. Similar to a conductive tote box with a lid, a shielding bag creates a protective enclosure that “shields” items from harmful static charges.

Bags carry the identification logo as a reminder that their contents are sensitive to static electricity.

You may be interested in
RS PRO ESD Ultra Clear Bag 250mm(W)x 300mm(L)
EGP 28,697.811 Bag of 100 (ex VAT)