Technical Document
Specifications
Brand
KublerEncoder Technology
Incremental
Pulses Per Revolution
50
Maximum Revolutions
6000rpm
Output Signal Type
Push Pull
Shaft Type
Solid
Shaft Diameter
6mm
Supply Voltage
5 → 30 V dc
IP Rating
IP67
Overall Height
45.5mm
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+70°C
Switching Frequency
160 kHz
Country of Origin
Germany
Product details
Solid/Hollow Shaft
Supply voltage 5-30Vdc
Kubler
EGP 17,021.58
EGP 17,021.58 Each (ex VAT)
1
EGP 17,021.58
EGP 17,021.58 Each (ex VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
KublerEncoder Technology
Incremental
Pulses Per Revolution
50
Maximum Revolutions
6000rpm
Output Signal Type
Push Pull
Shaft Type
Solid
Shaft Diameter
6mm
Supply Voltage
5 → 30 V dc
IP Rating
IP67
Overall Height
45.5mm
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+70°C
Switching Frequency
160 kHz
Country of Origin
Germany
Product details
Solid/Hollow Shaft
Supply voltage 5-30Vdc