Kübler Optical Incremental Encoder, 2500 ppr, Push Pull Signal, Through Hollow Type

RS Stock No.: 233-4014Brand: KüblerManufacturers Part No.: 199370
brand-logo
View all in Motion Control Sensors

Technical Document

Specifications

Brand

Kübler

Encoder Technology

Optical

Pulses Per Revolution

2500

Maximum Revolutions

6000rpm

Output Signal Type

Push Pull

Shaft Type

Through Hollow

Supply Voltage

8 → 30 V

Country of Origin

Germany

You may be interested in
Stock information temporarily unavailable.

EGP 26,969.71

EGP 26,969.71 Each (ex VAT)

Kübler Optical Incremental Encoder, 2500 ppr, Push Pull Signal, Through Hollow Type

EGP 26,969.71

EGP 26,969.71 Each (ex VAT)

Kübler Optical Incremental Encoder, 2500 ppr, Push Pull Signal, Through Hollow Type
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Kübler

Encoder Technology

Optical

Pulses Per Revolution

2500

Maximum Revolutions

6000rpm

Output Signal Type

Push Pull

Shaft Type

Through Hollow

Supply Voltage

8 → 30 V

Country of Origin

Germany

You may be interested in