Kubler CODIX 141 Hour Meter, 7 Digit LCD, 10 → 30 V dc

RS Stock No.: 704-0673Brand: KublerManufacturers Part No.: 6.141.012.300
brand-logo
View all in Counters

Technical Document

Specifications

Brand

Kubler

Supply Voltage

10 → 30 V dc

Display Type

LCD

Input Type

Voltage

Function

Hour Meter

Connection Type

Screw

Reset Method

Electrical, Manual

Number Of Digits

7

Mounting Type

Panel Mount

Digit Height

8 mm

Display Range

0 → 99999.99

Weight

40g

Measurement Range

0 → 99999.99

Maximum Operating Temperature

+65°C

Minimum Operating Temperature

-20°C

Series

CODIX 141

Country of Origin

Germany

Product details

LCD Hour Meter - Codix 141

Timer and hour meter function
Direct display of the total time
Values stored in EEPROM
Multifunctional Reset key, lockable by a separate input
Fast PNP or damped NPN, control via separate inputs
No programming required
Transistor output

Kubler Panel Mounting 24x48

You may be interested in
Stock information temporarily unavailable.

EGP 5,820.01

EGP 5,820.01 Each (ex VAT)

Kubler CODIX 141 Hour Meter, 7 Digit LCD, 10 → 30 V dc

EGP 5,820.01

EGP 5,820.01 Each (ex VAT)

Kubler CODIX 141 Hour Meter, 7 Digit LCD, 10 → 30 V dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Kubler

Supply Voltage

10 → 30 V dc

Display Type

LCD

Input Type

Voltage

Function

Hour Meter

Connection Type

Screw

Reset Method

Electrical, Manual

Number Of Digits

7

Mounting Type

Panel Mount

Digit Height

8 mm

Display Range

0 → 99999.99

Weight

40g

Measurement Range

0 → 99999.99

Maximum Operating Temperature

+65°C

Minimum Operating Temperature

-20°C

Series

CODIX 141

Country of Origin

Germany

Product details

LCD Hour Meter - Codix 141

Timer and hour meter function
Direct display of the total time
Values stored in EEPROM
Multifunctional Reset key, lockable by a separate input
Fast PNP or damped NPN, control via separate inputs
No programming required
Transistor output

Kubler Panel Mounting 24x48

You may be interested in