Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Kubler Counter, 7 Digit, 10Hz, 24 V dc

RS Stock No.: 331-360Brand: KublerManufacturers Part No.: 4K0720024
brand-logo
View all in Counters

Technical Document

Specifications

Brand

Kubler

Supply Voltage

24 V dc

Input Type

Voltage

Connection Type

Solder Pin

Reset Method

No Reset

Number Of Digits

7

Mounting Type

Panel Mount

Count Direction

Up

Digit Height

4 mm

Maximum Count Frequency

10Hz

You may be interested in
Kubler K07 Counter, 7 Digit, 10Hz, 24 V dc
EGP 2,477.18Each (ex VAT)
Stock information temporarily unavailable.

P.O.A.

Kubler Counter, 7 Digit, 10Hz, 24 V dc

P.O.A.

Kubler Counter, 7 Digit, 10Hz, 24 V dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Kubler K07 Counter, 7 Digit, 10Hz, 24 V dc
EGP 2,477.18Each (ex VAT)

Technical Document

Specifications

Brand

Kubler

Supply Voltage

24 V dc

Input Type

Voltage

Connection Type

Solder Pin

Reset Method

No Reset

Number Of Digits

7

Mounting Type

Panel Mount

Count Direction

Up

Digit Height

4 mm

Maximum Count Frequency

10Hz

You may be interested in
Kubler K07 Counter, 7 Digit, 10Hz, 24 V dc
EGP 2,477.18Each (ex VAT)