Kubler H 37 Hour Meter, 8 Digit, 10 → 30 V dc

RS Stock No.: 297-1027Brand: KublerManufacturers Part No.: 3.240.201.351Distrelec Article No.: 30399522
brand-logo
View all in Counters

Technical Document

Specifications

Brand

Kubler

Supply Voltage

10 → 30 V dc

Function

Hour Meter

Input Type

Voltage

Connection Type

Screw

Reset Method

No Reset

Number Of Digits

8

Digit Height

4 mm

Display Range

0 → 999999.99

Measurement Range

0 → 999999.99

Minimum Operating Temperature

-15°C

Series

H 37

Weight

50g

Maximum Operating Temperature

+50°C

Distrelec Product Id

30399522

Country of Origin

Germany

Stock information temporarily unavailable.

EGP 4,942.97

EGP 4,942.97 Each (ex VAT)

Kubler H 37 Hour Meter, 8 Digit, 10 → 30 V dc

EGP 4,942.97

EGP 4,942.97 Each (ex VAT)

Kubler H 37 Hour Meter, 8 Digit, 10 → 30 V dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Kubler

Supply Voltage

10 → 30 V dc

Function

Hour Meter

Input Type

Voltage

Connection Type

Screw

Reset Method

No Reset

Number Of Digits

8

Digit Height

4 mm

Display Range

0 → 999999.99

Measurement Range

0 → 999999.99

Minimum Operating Temperature

-15°C

Series

H 37

Weight

50g

Maximum Operating Temperature

+50°C

Distrelec Product Id

30399522

Country of Origin

Germany